Part Details for M83513/10-F01NP by ITT Interconnect Solutions
Overview of M83513/10-F01NP by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/10-F01NP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK5282
|
Newark | D Sub Conn, R/A Plug, 37Pos, Solder, D Sub Connector Type:Micro D, Gender:Plug, Product Range:M83513 Mdm Series, No. Of Contacts:37Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon M83513/10-F01NP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$171.1400 / $393.1500 | Buy Now |
DISTI #
M83513/10-F01NP-ND
|
DigiKey | MICRO Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
25 In Stock |
|
$213.6884 / $239.2000 | Buy Now |
DISTI #
CAN M83513/10-F01
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 37 POS Micro D-Sub PL Crimp - Bulk (Alt: CAN M83513/10-F01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 86 Factory Stock |
|
$120.2163 / $205.2927 | Buy Now |
DISTI #
M83513/10-F01NP
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 37 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/10-F01NP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$85.9125 / $292.0965 | Buy Now |
DISTI #
965-M83513/10-F01NP
|
Mouser Electronics | D-Sub MIL Spec Connectors M83513/10-F01NP RoHS: Not Compliant | 1 |
|
$213.6100 / $239.1200 | Buy Now |
DISTI #
ITTM83513/10-F01NP
|
Heilind Electronics | M8351310-F01NP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$183.7400 / $342.1000 | Buy Now | |
DISTI #
71238926
|
Verical | Conn Micro-D SKT 37 POS 0.64mm Crimp RA Cable Mount 37 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 86 |
|
$126.5434 / $158.5271 | Buy Now |
DISTI #
ITTM83513/10-F01NP
|
Interstate Connecting Components | M8351310-F01NP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$183.7400 / $342.1000 | Buy Now |
Part Details for M83513/10-F01NP
M83513/10-F01NP CAD Models
M83513/10-F01NP Part Data Attributes
|
M83513/10-F01NP
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/10-F01NP
ITT Interconnect Solutions
D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Samacsys Manufacturer | ITT CANNON | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE.096 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.487 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S37P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | #2-56 | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/10-F01NP
This table gives cross-reference parts and alternative options found for M83513/10-F01NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/10-F01NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/10-F01PP | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/10-F01NP vs M83513/10-F01PP |
M83513/10-F01CP | D MICROMINIATURE CONNECTOR | TE Connectivity | M83513/10-F01NP vs M83513/10-F01CP |
M83513/10-F01CP | D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/10-F01NP vs M83513/10-F01CP |
M83513/10-F01CP | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M83513/10-F01NP vs M83513/10-F01CP |
M83513/10-F01CP | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/10-F01NP vs M83513/10-F01CP |
M83513/10-F01PP | D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/10-F01NP vs M83513/10-F01PP |
M83513/10-F01NP | D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/10-F01NP vs M83513/10-F01NP |