M83513/10-F03NP
Description: D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,

Overview of M83513/10-F03NP by ITT Interconnect Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/10-F03NP by ITT Interconnect Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # M83513/10-F03NP-ND
DigiKey CABLE ASSY D TO MIC D 37POS Min Qty: 10 Lead time: 47 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $221.6620
$221.6620 Buy Now
DISTI # M83513/10-F03NP
Avnet Americas Cable Assembly RG178/U 4.368m 24AWG 37 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/10-F03NP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk 0
  • 10 $292.0965
  • 20 $276.3075
  • 30 $148.9290
  • 50 $122.1245
  • 100 $107.4305
  • 500 $92.7855
  • 1,000 $85.9125
$85.9125 / $292.0965 Buy Now
DISTI # 965-M83513/10-F03NP
Mouser Electronics D-Sub MIL Spec Connectors RoHS: Not Compliant 0
  • 10 $221.6600
  • 25 $207.4700
$207.4700 / $221.6600 Order Now
DISTI # ITTM83513/10-F03NP
Heilind Electronics M8351310-F03NP Americas - 0 in Stock
Buy Now
Onlinecomponents.com   0
  • 3 $342.1000
  • 5 $252.6200
  • 8 $187.4900
  • 10 $183.7400
$183.7400 / $342.1000 Buy Now
DISTI # ITTM83513/10-F03NP
Interstate Connecting Components M8351310-F03NP 0
Buy Now
Master Electronics   0
  • 3 $342.1000
  • 5 $252.6200
  • 8 $187.4900
  • 10 $183.7400
$183.7400 / $342.1000 Buy Now

CAD Models for M83513/10-F03NP by ITT Interconnect Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/10-F03NP by ITT Interconnect Solutions

M83513/10-F03NP
ITT Interconnect Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ITT CANNON
Reach Compliance Code
compliant
Factory Lead Time
37 Weeks
Additional Feature
STANDARD: MIL-DTL-83513
Board Mounting Option
HOLE.096
Body Breadth
0.325 inch
Body Depth
0.525 inch
Body Length
1.487 inch
Body/Shell Style
PLUG
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S37P0
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
LIQUID CRYSTAL POLYMER
JESD-609 Code
e4
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#2-56
Mounting Option 2
JACKPOST
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
F
Terminal Length
0.172 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
37
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. M83513/10-F03NP
    ITT Interconnect Solutions
    D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug,
    VS

Alternate Parts for M83513/10-F03NP

This table gives cross-reference parts and alternative options found for M83513/10-F03NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/10-F03NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/10-F03PP D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Glenair Inc M83513/10-F03NP vs M83513/10-F03PP
M83513/10-F03NP D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug Amphenol Corporation M83513/10-F03NP vs M83513/10-F03NP
M83513/10-F03PP D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03NP vs M83513/10-F03PP
M83513/10-F03CP D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, ITT Interconnect Solutions M83513/10-F03NP vs M83513/10-F03CP
M83513/10-F03NP D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Glenair Inc M83513/10-F03NP vs M83513/10-F03NP
M83513/10-F03CP D Type Connector, 37 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug Amphenol Corporation M83513/10-F03NP vs M83513/10-F03CP
Part Number Description Manufacturer Compare
M83513/10-F02PN D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03NP vs M83513/10-F02PN
M83513/10-F03CT D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03NP vs M83513/10-F03CT
M83513/10-F01PP D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03NP vs M83513/10-F01PP
M83513/10-F03PN D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03NP vs M83513/10-F03PN
M83513/10-F01CT D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03NP vs M83513/10-F01CT
M83513/10-F01NT D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03NP vs M83513/10-F01NT
M83513/10-F01PW D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03NP vs M83513/10-F01PW
M83513/10-F02PT D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03NP vs M83513/10-F02PT
M83513/10-F03PT D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03NP vs M83513/10-F03PT
M83513/10-F03PW D Microminiature Connector, 37 Contact(s), Male, Solder Terminal, Plug, Amphenol Corporation M83513/10-F03NP vs M83513/10-F03PW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/10-F03NP by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/10-F03NP by ITT Interconnect Solutions

Select Manufacturer
Which Manufacturer of M83513/10-F03NP would you like to use for your alert(s)?
  • Please alert me when M83513/10-F03NP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/10-F03NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/10-F03NP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/10-F03NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/10-F03NP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/10-F03NP by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: