There are no models available for this part yet.
Overview of M83513/12-H02NP by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/12-H02NP by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68W2894
|
Newark | Micros |Itt Cannon M83513/12-H02NP RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$508.6800 / $560.3400 | Buy Now | |
DISTI #
M83513/12-H02NP-ND
|
DigiKey | CABLE ASSY D TO MIC D 100POS Min Qty: 1 Lead time: 47 Weeks Container: Bulk |
19 In Stock |
|
$545.6060 / $689.7200 | Buy Now | |
DISTI #
M83513/12-H02NP
|
Avnet Americas | Cable Assembly RG178/U 3.556m 24AWG 100 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/12-H02NP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$218.1125 / $735.1900 | Buy Now | |
DISTI #
965-M83513/12-H02NP
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingConnector, Plug, CBR, Size 100100 Contactsoldert pot0.140" long, #24 AWG solid copper wire per QQ-W-343, Type S, solder dipped RoHS: Not Compliant | 0 |
|
$545.6000 / $641.0200 | Order Now | |
DISTI #
ITTM83513/12-H02NP
|
Heilind Electronics | M8351312-H02NP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$462.4700 / $1,125.9700 | Buy Now | |||
DISTI #
ITTM83513/12-H02NP
|
Interstate Connecting Components | M8351312-H02NP | 0 |
|
Buy Now | ||
Master Electronics | 0 |
|
$462.4700 / $1,125.9700 | Buy Now |
CAD Models for M83513/12-H02NP by ITT Interconnect Solutions
Part Data Attributes for M83513/12-H02NP by ITT Interconnect Solutions
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
37 Weeks
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Board Mounting Option
|
HOLE .125
|
Body Breadth
|
0.42 inch
|
Body Depth
|
1.01 inch
|
Body Length
|
2.175 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S100P0
|
Contact Gender
|
MALE
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#4-40
|
Mounting Option 2
|
JACKPOST
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
8
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
NICKEL
|
Shell Material
|
METAL
|
Shell Size
|
H
|
Terminal Length
|
0.14 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
100
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for M83513/12-H02NP
This table gives cross-reference parts and alternative options found for M83513/12-H02NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/12-H02NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/12-H02KP | D Microminiature Connector | Glenair Inc | M83513/12-H02NP vs M83513/12-H02KP |
M83513/12-H02CP | D Microminiature Connector, | Cinch Connectivity Solutions | M83513/12-H02NP vs M83513/12-H02CP |
M83513/12-H2CP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/12-H02NP vs M83513/12-H2CP |
M83513/12-H2PP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/12-H02NP vs M83513/12-H2PP |
M83513/12-H02CP | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/12-H02NP vs M83513/12-H02CP |
CIM12-H02CP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/12-H02NP vs CIM12-H02CP |
M83513/12-H02NP | D Microminiature Connector, | Cinch Connectivity Solutions | M83513/12-H02NP vs M83513/12-H02NP |
M83513/12-H02PP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/12-H02NP vs M83513/12-H02PP |
M83513/12-H02AP | D Microminiature Connector | Glenair Inc | M83513/12-H02NP vs M83513/12-H02AP |
M83513/12-H02NP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/12-H02NP vs M83513/12-H02NP |