Part Details for M83513/13-A02NN by ITT Interconnect Solutions
Overview of M83513/13-A02NN by ITT Interconnect Solutions
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/13-A02NN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68W2903
|
Newark | D Sub Conn, R/A Rcpt, 9Pos, Solder, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:M83513 Mdm Series, No. Of Contacts:9Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon M83513/13-A02NN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$115.7300 / $129.6500 | Buy Now |
DISTI #
1003-M83513/13-A02NN-ND
|
DigiKey | MICRO-D RCPT 9POS Min Qty: 1 Lead time: 33 Weeks Container: Bag |
10 In Stock |
|
$127.4262 / $149.4000 | Buy Now |
DISTI #
CAN M83513/13-A02
|
Avnet Americas | Cable Assembly RG178/U 3.556m 24AWG 9 POS Micro D-Sub RCP Crimp - Bulk (Alt: CAN M83513/13-A02) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 88 Factory Stock |
|
$76.8975 / $131.3167 | Buy Now |
DISTI #
M83513/13-A02NN
|
Avnet Americas | Cable Assembly RG178/U 3.556m 24AWG 9 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/13-A02NN) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$54.4625 / $160.9685 | Buy Now |
DISTI #
965-M83513/13-A02NN
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingConnector, Receptacle, CBR, Sizes 9 - 379 Contactsoldert pot0.140" long, #24 AWG solid copper wire per QQ-W-343, Type S, solder dipped RoHS: Not Compliant | 0 |
|
$127.4100 / $149.3700 | Order Now |
DISTI #
ITTM83513/13-A02NN
|
Heilind Electronics | M8351313-A02NN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$111.9200 / $145.0200 | Buy Now | |
DISTI #
77676953
|
Verical | Conn Micro-D PIN 9 POS 0.64mm Crimp ST Cable Mount 9 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 88 |
|
$82.0240 / $102.8725 | Buy Now |
DISTI #
ITTM83513/13-A02NN
|
Interstate Connecting Components | M8351313-A02NN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$111.9200 / $145.0200 | Buy Now |
Part Details for M83513/13-A02NN
M83513/13-A02NN CAD Models
M83513/13-A02NN Part Data Attributes
|
M83513/13-A02NN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83513/13-A02NN
ITT Interconnect Solutions
D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 1 Day | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE.096 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S9P0 | |
Contact Finish Mating | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | A | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/13-A02NN
This table gives cross-reference parts and alternative options found for M83513/13-A02NN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-A02NN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/13-A02PN | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-A02NN vs M83513/13-A02PN |
M83513/13-A02PN | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/13-A02NN vs M83513/13-A02PN |
M83513/13-A02NN | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Locking, Receptacle | Amphenol Corporation | M83513/13-A02NN vs M83513/13-A02NN |
M83513/13-A02CN | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M83513/13-A02NN vs M83513/13-A02CN |
M83513/13-A02NN | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-A02NN vs M83513/13-A02NN |
M83513/13-A02CN | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-A02NN vs M83513/13-A02CN |