M83513/13-B01NW
Description: D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,

Overview of M83513/13-B01NW by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/13-B01NW by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 98AH4665
Newark Micro D-Sub Connector, Receptacle, 15Pos, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:Mil-Dtl- 83513 Series, No. Of Contacts:15Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Rohs Compliant: No |Glenair M83513/13-B01NW RoHS: Not Compliant Min Qty: 7 Package Multiple: 1 Date Code: 0 Container: Bulk 164
  • 5 $504.5500
  • 10 $477.7900
  • 25 $462.5000
$462.5000 / $504.5500 Buy Now
DISTI # 3937-M83513/13-B01NW-ND
DigiKey MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 157
In Stock
  • 1 $1,129.4000
  • 2 $1,015.5700
  • 4 $913.4450
  • 7 $904.6929
  • 10 $671.2150
$671.2150 / $1,129.4000 Buy Now
DISTI # M83513/13-B01NW
Avnet Americas Conn D-Subminiature SKT 15 POS 2.54mm Solder RA Thru-Hole 15 Terminal 1 Port - Bulk (Alt: M83513/13-B01NW) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk 164 Factory Stock
  • 1 $558.0936
$558.0936 Buy Now
DISTI # 654-M8351313B01NW
Mouser Electronics D-Sub MIL Spec Connectors MICRO DCON REC 15CNT .109"PC TAIL RoHS: Compliant 4
  • 1 $621.0300
  • 10 $620.0100
$620.0100 / $621.0300 Buy Now
DISTI # M83513/13-B01NW
TTI D-Sub MIL Spec Connectors MICRO DCON REC 15CNT .109"PC TAIL Min Qty: 1 Package Multiple: 1 Container: Each Americas - 2
In Stock
  • 1 $620.4900
  • 2 $608.3300
  • 4 $596.4000
  • 10 $472.6700
$472.6700 / $620.4900 Buy Now
DISTI # GLEM83513/13-B01NW
Interstate Connecting Components The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange 0
  • 1 $606.2866
  • 2 $545.1840
  • 4 $490.3581
  • 7 $485.6570
  • 10 $352.0427
$352.0427 / $606.2866 Buy Now
Powell Electronics MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 108
  • 1 $734.1100
  • 2 $660.1200
  • 4 $593.7400
  • 7 $588.0500
  • 10 $436.2900
$436.2900 / $734.1100 Buy Now
DISTI # M83513/13-B01NW
Avnet Abacus (Alt: M83513/13-B01NW) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Abacus - 0
Buy Now
JRH Electronics MICRO D CONNECTOR 108
  • 1 $1,129.4000
  • 2 $1,015.5700
  • 4 $913.4450
  • 7 $904.6910
  • 10 $671.2150
$671.2150 / $1,129.4000 Buy Now

CAD Models for M83513/13-B01NW by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M83513/13-B01NW by Glenair Inc

M83513/13-B01NW
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
Factory Lead Time
3 Weeks
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-83513
Board Mounting Option
#2-56 INSERT
Body Breadth
0.31 inch
Body Depth
0.425 inch
Body Length
0.937 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e0
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKPOST
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
3
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
B
Terminal Length
0.109 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
15
Want to compare parts?
  1. M83513/13-B01NW
    Glenair Inc
    D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for M83513/13-B01NW

This table gives cross-reference parts and alternative options found for M83513/13-B01NW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-B01NW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/13-B1CW D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-B01NW vs M83513/13-B1CW
M83513/13-B01KW D Microminiature Connector Glenair Inc M83513/13-B01NW vs M83513/13-B01KW
M83513/13-B01CW D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle Amphenol Corporation M83513/13-B01NW vs M83513/13-B01CW
M83513/13-B01PW D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-B01NW vs M83513/13-B01PW
M83513/13-B01CW M83513/13-B01CW AirBorn Inc M83513/13-B01NW vs M83513/13-B01CW
M83513/13-B01NW M83513/13-B01NW, AirBorn Inc M83513/13-B01NW vs M83513/13-B01NW
M83513/13-B1PW D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-B01NW vs M83513/13-B1PW
M83513/13-B01CW D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-B01NW vs M83513/13-B01CW
M83513/13-B01PW D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, AirBorn Inc M83513/13-B01NW vs M83513/13-B01PW
M83513/13-B1NW D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-B01NW vs M83513/13-B1NW
Part Number Description Manufacturer Compare
M83513/13-B03PT D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-B01NW vs M83513/13-B03PT
CIM13-B01CP D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-B01NW vs CIM13-B01CP
M83513/13-B02PW D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-B01NW vs M83513/13-B02PW
CIM13-B02NN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-B01NW vs CIM13-B02NN
CIM13-B02CN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-B01NW vs CIM13-B02CN
M83513/13-B02NT D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-B01NW vs M83513/13-B02NT
CIM13-B03NN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-B01NW vs CIM13-B03NN
M83513/13-B03PP D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-B01NW vs M83513/13-B03PP
M83513/13-B02PN D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-B01NW vs M83513/13-B02PN
M83513/13-B01NT D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-B01NW vs M83513/13-B01NT

Related Parts for M83513/13-B01NW

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/13-B01NW by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/13-B01NW by Glenair Inc

Select Manufacturer
Which Manufacturer of M83513/13-B01NW would you like to use for your alert(s)?
  • Please alert me when M83513/13-B01NW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/13-B01NW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/13-B01NW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/13-B01NW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/13-B01NW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/13-B01NW by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: