There are no models available for this part yet.
Overview of M83513/13-D01CP by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/13-D01CP by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76AK5295
|
Newark | D Sub Conn, R/A Rcpt, 25Pos, Solder, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:M83513 Mdm Series, No. Of Contacts:25Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Itt Cannon M83513/13-D01CP RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$151.6700 / $302.8600 | Buy Now | |
DISTI #
IM83513/13-D01CP-ND
|
DigiKey | CONN MICRO-D RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$163.3856 / $184.2700 | Buy Now | |
DISTI #
CAN M83513/13-D01
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 25 POS Micro D-Sub RCP Crimp - Bulk (Alt: CAN M83513/13-D01) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 2 Factory Stock |
|
RFQ | ||
DISTI #
M83513/13-D01CP
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 25 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/13-D01CP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$76.1375 / $225.0155 | Buy Now | |
DISTI #
965-M83513/13-D01CP
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingConnector, Receptacle, CBR, Sizes 9 - 3725 Contactsoldert pot0.109" long, #24 AWG solid copper wire per QQ-W-343, Type S, solder dipped RoHS: Not Compliant | 2 |
|
$145.6500 / $161.0600 | Buy Now | |
DISTI #
ITTM83513/13-D01CP
|
Heilind Electronics | M8351313-D01CP | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 0 |
|
$141.5500 / $263.5300 | Buy Now | |||
DISTI #
71238381
|
Verical | Conn Micro-D SKT 25 POS 0.64mm Solder Cable Mount 25 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$126.0490 | Buy Now | |
Quest Components | 25 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE | 1 |
|
$92.7686 | Buy Now | ||
DISTI #
M83513/13-D01CP
|
TTI | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingConnector, Receptacle, CBR, Sizes 9 - 3725 Contactsoldert pot0.109" long, #24 AWG solid copper wire per QQ-W-343, Type S, solder dipped Min Qty: 1 Package Multiple: 1 |
Americas - 47 In Stock |
|
$143.3500 | Buy Now |
CAD Models for M83513/13-D01CP by ITT Interconnect Solutions
Part Data Attributes for M83513/13-D01CP by ITT Interconnect Solutions
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
1 Day
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Board Mounting Option
|
HOLE.096
|
Body Breadth
|
0.325 inch
|
Body Depth
|
0.425 inch
|
Body Length
|
1.187 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S25P0
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
#2-56
|
Mounting Option 2
|
JACKPOST
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
3
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
STAGGERED
|
PCB Contact Row Spacing
|
2.54 mm
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
CADMIUM
|
Shell Material
|
ALUMINUM ALLOY
|
Shell Size
|
D
|
Terminal Length
|
0.109 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
25
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for M83513/13-D01CP
This table gives cross-reference parts and alternative options found for M83513/13-D01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-D01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/13-D01CP | D Microminiature Connector, 25 Contact(s), Female, 0.1 inch Pitch, Solder Terminal, Locking, Receptacle, | Amphenol Corporation | M83513/13-D01CP vs M83513/13-D01CP |
M83513/13-D01NP | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-D01CP vs M83513/13-D01NP |
M83513/13-D01NP | D Type Connector, 25 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle | Amphenol Corporation | M83513/13-D01CP vs M83513/13-D01NP |
M83513/13-D01PP | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-D01CP vs M83513/13-D01PP |
M83513/13-D01NP | D Microminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle, | ITT Interconnect Solutions | M83513/13-D01CP vs M83513/13-D01NP |
Related Parts for M83513/13-D01CP
-
M83513/13-B01CPD Type Connectors
-
16-000280Assembly Items
-
UMP1C220MDD1TEFixed Capacitors
-
D38999/41ND35PNMilitary Circular Connectors
-
ZBFS5105-PTFixed Inductors
-
XC6SLX75T-3FGG676IField Programmable Gate Arrays
-
BZV55-C2V4Zener Diodes
-
HCPL-2300Optocoupler
-
IDT74FCT163245CPAGBus Driver/Transceivers