Part Details for M83513/13-E02CN by AirBorn Inc
Overview of M83513/13-E02CN by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/13-E02CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-M8351313E02CN
|
Mouser Electronics | D-Sub Micro-D Connectors RoHS: Not Compliant | 0 |
|
$313.0000 / $350.3700 | Order Now |
DISTI #
ABNM83513/13-E02CN
|
Interstate Connecting Components | Right Angle Plated Recpt with a Narrow Footprint | 0 |
|
$138.0486 / $362.0036 | Buy Now |
Part Details for M83513/13-E02CN
M83513/13-E02CN CAD Models
M83513/13-E02CN Part Data Attributes
|
M83513/13-E02CN
AirBorn Inc
Buy Now
|
Compare Parts:
M83513/13-E02CN
AirBorn Inc
M83513/13-E02CN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE.096 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.525 inch | |
Body Length | 1.337 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S31P0 | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | E | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/13-E02CN
This table gives cross-reference parts and alternative options found for M83513/13-E02CN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-E02CN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/13-E02TN | D Microminiature Connector | Glenair Inc | M83513/13-E02CN vs M83513/13-E02TN |
M83513/13-E02PN | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/13-E02CN vs M83513/13-E02PN |
M83513/13-E02CN | D MICROMINIATURE CONNECTOR | TE Connectivity | M83513/13-E02CN vs M83513/13-E02CN |
M83513/13-E02KN | D Microminiature Connector | Glenair Inc | M83513/13-E02CN vs M83513/13-E02KN |
M83513/13-E02NN | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-E02CN vs M83513/13-E02NN |
M83513/13-E02PN | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-E02CN vs M83513/13-E02PN |
M83513/13-E2PN | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-E02CN vs M83513/13-E2PN |
CIM13-E02CN | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M83513/13-E02CN vs CIM13-E02CN |
M83513/13-E02CN | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Socket, | Cinch Connectivity Solutions | M83513/13-E02CN vs M83513/13-E02CN |
M83513/13-E2NN | D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/13-E02CN vs M83513/13-E2NN |