M83513/13-E02NP
Description: D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle,

Overview of M83513/13-E02NP by Glenair Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/13-E02NP by Glenair Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 98AH4717
Newark Micro D-Sub Connector |Glenair M83513/13-E02NP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 22
  • 1 $784.5400
  • 2 $705.4900
  • 4 $634.5300
  • 7 $628.4600
  • 10 $466.2700
  • 20 $318.2800
  • 35 $279.7600
  • 50 $243.2700
$243.2700 / $784.5400 Buy Now
DISTI # 3937-M83513/13-E02NP-ND
DigiKey MIL-DTL-83513 PCB Mounted Connec Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT 22
In Stock
  • 1 $1,375.4800
  • 2 $1,236.8750
  • 4 $1,112.4775
  • 7 $1,101.8157
  • 10 $817.4620
$817.4620 / $1,375.4800 Buy Now
DISTI # M83513/13-E02NP
Avnet Americas Conn D-Subminiature SKT 31 POS 2.54mm Solder RA Thru-Hole 31 Terminal 1 Port - Bulk (Alt: M83513/13-E02NP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk 22 Factory Stock
  • 1 $679.9338
$679.9338 Buy Now
DISTI # 654-M8351313E02NP
Mouser Electronics D-Sub MIL Spec Connectors MICRO DCON REC 31CNT .140"PC TAIL RoHS: Compliant 0
  • 1 $774.9500
  • 2 $696.8600
  • 5 $626.7700
  • 10 $460.5600
  • 25 $314.3800
$314.3800 / $774.9500 Order Now
DISTI # GLEM83513/13-E02NP
Heilind Electronics The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange Americas - 1 in Stock
  • 1 $738.3897
  • 2 $663.9840
  • 4 $597.2019
  • 7 $591.4842
  • 10 $428.7476
$428.7476 / $738.3897 Buy Now
DISTI # 77970760
Verical Conn Micro-D SKT 31 POS 0.64mm Solder RA Thru-Hole 31 Terminal 1 Port RoHS: Compliant Min Qty: 11 Package Multiple: 1 Americas - 500
  • 11 $442.7949
  • 20 $302.2564
  • 35 $265.6795
  • 50 $231.0256
  • 100 $192.5256
$192.5256 / $442.7949 Buy Now
DISTI # 77964907
Verical Conn Micro-D SKT 31 POS 0.64mm Solder RA Thru-Hole 31 Terminal 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Americas - 10
  • 1 $745.0513
  • 2 $669.9744
  • 4 $602.5897
  • 7 $596.8205
  • 10 $442.7949
$442.7949 / $745.0513 Buy Now
DISTI # GLEM83513/13-E02NP
Interstate Connecting Components The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange 1
  • 1 $738.3897
  • 2 $663.9840
  • 4 $597.2019
  • 7 $591.4842
  • 10 $428.7476
$428.7476 / $738.3897 Buy Now
Powell Electronics MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 15
  • 1 $894.0600
  • 2 $803.9700
  • 4 $723.1100
  • 7 $716.1800
  • 10 $531.3500
$531.3500 / $894.0600 Buy Now
JRH Electronics MICRO D CONNECTOR 15
  • 1 $1,375.4800
  • 2 $1,236.8800
  • 4 $1,112.4800
  • 7 $1,101.8100
  • 10 $817.4610
$817.4610 / $1,375.4800 Buy Now

CAD Models for M83513/13-E02NP by Glenair Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M83513/13-E02NP by Glenair Inc

M83513/13-E02NP
Glenair Inc
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
GLENAIR INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.30
Factory Lead Time
2 Weeks
Samacsys Manufacturer
Glenair
Additional Feature
STANDARD: MIL-DTL-83513
Board Mounting Option
HOLE .096
Body Breadth
0.31 inch
Body Depth
0.525 inch
Body Length
1.337 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Tin/Lead (Sn/Pb)
Contact Gender
FEMALE
Contact Material
NOT SPECIFIED
Contact Pattern
STAGGERED
Contact Resistance
32 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE
JESD-609 Code
e0
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
LOCKING
Mounting Option 2
JACKPOST
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
ALUMINUM ALLOY
Shell Size
E
Terminal Length
0.14 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
31
Want to compare parts?
  1. M83513/13-E02NP
    Glenair Inc
    D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle,
    VS

Alternate Parts for M83513/13-E02NP

This table gives cross-reference parts and alternative options found for M83513/13-E02NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-E02NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/13-E02PP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-E02NP vs M83513/13-E02PP
M83513/13-E02NP D Type Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle Amphenol Corporation M83513/13-E02NP vs M83513/13-E02NP
M83513/13-E02NP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions M83513/13-E02NP vs M83513/13-E02NP
M83513/13-E02CP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions M83513/13-E02NP vs M83513/13-E02CP
M83513/13-E02TP D Microminiature Connector Glenair Inc M83513/13-E02NP vs M83513/13-E02TP
M83513/13-E02CP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-E02NP vs M83513/13-E02CP
M83513/13-E02AP D Microminiature Connector Glenair Inc M83513/13-E02NP vs M83513/13-E02AP
M83513/13-E02PP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-E02NP vs M83513/13-E02PP
M83513/13-E02CP 31 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE TE Connectivity M83513/13-E02NP vs M83513/13-E02CP
M83513/13-E02KP D Microminiature Connector Glenair Inc M83513/13-E02NP vs M83513/13-E02KP
Part Number Description Manufacturer Compare
CIM13-E02CP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-E02NP vs CIM13-E02CP
CIM13-E01CP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-E02NP vs CIM13-E01CP
M83513/13-E01NP D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, AirBorn Inc M83513/13-E02NP vs M83513/13-E01NP
M83513/13-E03NT D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-E02NP vs M83513/13-E03NT
M83513/13-E02NT D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-E02NP vs M83513/13-E02NT
M83513/13-E01PP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-E02NP vs M83513/13-E01PP
M83513/13-E03PP D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-E02NP vs M83513/13-E03PP
M83513/13-E03NW D Microminiature Connector, 31 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, #2-56, Receptacle, AirBorn Inc M83513/13-E02NP vs M83513/13-E03NW
M83513/13-E01CT D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-E02NP vs M83513/13-E01CT
CIM13-E03CN D Microminiature Connector, 31 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-E02NP vs CIM13-E03CN

Related Parts for M83513/13-E02NP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/13-E02NP by Glenair Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/13-E02NP by Glenair Inc

Select Manufacturer
Which Manufacturer of M83513/13-E02NP would you like to use for your alert(s)?
  • Please alert me when M83513/13-E02NP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/13-E02NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/13-E02NP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/13-E02NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/13-E02NP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/13-E02NP by Glenair Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: