Part Details for M83513/19-F01CN by Glenair Inc
Overview of M83513/19-F01CN by Glenair Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/19-F01CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH4851
|
Newark | Connector |Glenair M83513/19-F01CN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$252.8900 / $815.5300 | Buy Now |
DISTI #
3937-M83513/19-F01CN-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$1,311.0400 | Buy Now |
DISTI #
M83513/19-F01CN
|
Avnet Americas | Conn Micro D-Subminiature RCP 37 POS 2.54mm Solder RA Through Hole 37 Terminal 1 Port - Bulk (Alt: M83513/19-F01CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$209.1740 / $906.1350 | Buy Now |
DISTI #
654-M8351319F01CN
|
Mouser Electronics | D-Sub MIL Spec Connectors STD PROF RAPCB CON SKT 37CNT.109"PCTAIL RoHS: Not Compliant | 0 |
|
$478.7500 | Order Now |
DISTI #
M83513/19-F01CN
|
Avnet Americas | Conn Micro D-Subminiature RCP 37 POS 2.54mm Solder RA Through Hole 37 Terminal 1 Port - Bulk (Alt: M83513/19-F01CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$209.1740 / $906.1350 | Buy Now |
DISTI #
M83513/19-F01CN
|
Avnet Americas | Conn Micro D-Subminiature RCP 37 POS 2.54mm Solder RA Through Hole 37 Terminal 1 Port - Bulk (Alt: M83513/19-F01CN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 8 Factory Stock |
|
$209.1740 / $906.1350 | Buy Now |
DISTI #
GLEM83513/19-F01CN
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
$445.6800 / $767.5497 | Buy Now |
|
Powell Electronics | Right Angle PCB Terminated Connector Min Qty: 1 | 5 |
|
$552.3400 / $929.3700 | Buy Now |
Part Details for M83513/19-F01CN
M83513/19-F01CN CAD Models
M83513/19-F01CN Part Data Attributes
|
M83513/19-F01CN
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/19-F01CN
Glenair Inc
D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.325 inch | |
Body Depth | 0.465 inch | |
Body Length | 2.34 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | F | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |