Datasheets
M83513/22-B03NP by:

D Microminiature Connector,

Part Details for M83513/22-B03NP by ITT Interconnect Solutions

Overview of M83513/22-B03NP by ITT Interconnect Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/22-B03NP

Part # Distributor Description Stock Price Buy
DISTI # M83513/22-B03NP-ND
DigiKey CABLE ASSY D TO MIC D 15POS Min Qty: 10 Lead time: 25 Weeks Container: Bulk Temporarily Out of Stock
  • 10 $151.7050
$151.7050 Buy Now
DISTI # M83513/22-B03NP
Avnet Americas Cable Assembly RG178/U 4.368m 24AWG 15 POS Micro D-Sub PL Crimp - Bulk (Alt: M83513/22-B03NP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk 0
  • 10 $199.9110
  • 20 $189.1050
  • 30 $101.9370
  • 50 $83.5915
  • 100 $73.5295
  • 500 $63.5040
  • 1,000 $58.8000
$58.8000 / $199.9110 Buy Now
DISTI # 965-M83513/22-B03NP
Mouser Electronics D-Sub MIL Spec Connectors RoHS: Not Compliant 0
  • 1 $159.3000
  • 10 $150.6800
  • 25 $147.1000
  • 50 $145.9900
$145.9900 / $159.3000 Order Now
DISTI # ITTM83513/22-B03NP
Heilind Electronics M8351322-B03NP Americas - 0 in Stock
Buy Now
Onlinecomponents.com   0
  • 3 $234.1300
  • 5 $172.9000
  • 8 $128.3200
  • 10 $125.7500
$125.7500 / $234.1300 Buy Now
DISTI # ITTM83513/22-B03NP
Interstate Connecting Components M8351322-B03NP 0
Buy Now
Master Electronics   0
  • 3 $234.1300
  • 5 $172.9000
  • 8 $128.3200
  • 10 $125.7500
$125.7500 / $234.1300 Buy Now

Part Details for M83513/22-B03NP

M83513/22-B03NP CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

M83513/22-B03NP Part Data Attributes

M83513/22-B03NP ITT Interconnect Solutions
Buy Now Datasheet
Compare Parts:
M83513/22-B03NP ITT Interconnect Solutions D Microminiature Connector,
Part Life Cycle Code Active
Ihs Manufacturer ITT CANNON
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.30
Factory Lead Time 15 Weeks
Samacsys Manufacturer ITT CANNON
Additional Feature STANDARD: MIL-DTL-83513
Board Mounting Option HOLE .096
Body Breadth 0.308 inch
Body Depth 0.355 inch
Body Length 1.39 inch
Body/Shell Style PLUG
Connector Type D MICROMINIATURE CONNECTOR
Contact Arrangement S15P0
Contact Gender MALE
Contact Pattern STAGGERED
Contact Resistance 8 mΩ
Contact Style RND PIN-SKT
Dielectric Withstanding Voltage 600VAC V
Durability 500 Cycles
Empty Shell NO
Filter Feature NO
Insertion Force-Max 2.78 N
Insulation Resistance 5000000000 Ω
Insulator Material LIQUID CRYSTAL POLYMER
Mating Contact Pitch 0.05 inch
Mating Contact Row Spacing 0.043 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 #2-56
Mounting Option 2 JACKPOST
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern STAGGERED
PCB Contact Row Spacing 2.54 mm
Plating Thickness 50u inch
Rated Current (Signal) 3 A
Reference Standard MIL
Shell Finish NICKEL
Shell Material METAL
Shell Size B
Terminal Length 0.172 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 15
Withdrawl Force-Min 0.139 N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/22-B03NP by ITT Interconnect Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/22-B03NP by ITT Interconnect Solutions

  • Please alert me when M83513/22-B03NP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M83513/22-B03NP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/22-B03NP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M83513/22-B03NP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/22-B03NP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/22-B03NP by ITT Interconnect Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: