Part Details for M83513/25-C01CP by ITT Interconnect Solutions
Overview of M83513/25-C01CP by ITT Interconnect Solutions
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/25-C01CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/25-C01CP-ND
|
DigiKey | M83513/25-C01CP Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
31 In Stock |
|
$142.2800 | Buy Now |
DISTI #
M83513/25-C01CP
|
Avnet Americas | Cable Assembly RG178/U 2.768m 24AWG 21 POS Micro D-Sub RCP Crimp - Bulk (Alt: M83513/25-C01CP) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$71.2375 / $210.5670 | Buy Now |
DISTI #
965-M83513/25-C01CP
|
Mouser Electronics | D-Sub MIL Spec Connectors Micro D Metal Shell - 0.050 inch spacingConnector, Receptacle, BS, Sizes 9 - 3721 Contactsoldert pot0.109" long, #24 AWG solid copper wire per QQ-W-343, Type S, solder dipped RoHS: Not Compliant | 0 |
|
$137.3800 / $142.2800 | Order Now |
DISTI #
ITTM83513/25-C01CP
|
Heilind Electronics | M8351325-C01CP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$132.4600 / $246.6100 | Buy Now | |
DISTI #
ITTM83513/25-C01CP
|
Interstate Connecting Components | M8351325-C01CP | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$132.4600 / $246.6100 | Buy Now |