Part Details for M83513/01-EC by Glenair Inc
Overview of M83513/01-EC by Glenair Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/01-EC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH3915
|
Newark | Connector |Glenair M83513/01-EC Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21 |
|
$141.4000 / $456.0100 | Buy Now |
DISTI #
3937-M83513/01-EC-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
19 In Stock |
|
$733.0400 | Buy Now |
DISTI #
M83513/01-EC
|
Avnet Americas | Conn D-Subminiature PIN 31 POS 2.54mm Solder Cup ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: M83513/01-EC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 21 Factory Stock |
|
$116.9552 / $506.6700 | Buy Now |
DISTI #
M83513/01-EC
|
Avnet Americas | Conn D-Subminiature PIN 31 POS 2.54mm Solder Cup ST Panel Mount 31 Terminal 1 Port - Bulk (Alt: M83513/01-EC) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 21 Factory Stock |
|
$116.9552 / $506.6700 | Buy Now |
DISTI #
654-M8351301EC
|
Mouser Electronics | D-Sub MIL Spec Connectors SLDRCUP/SLASH CONN PIN/MET SHLL 21CNT RoHS: Not Compliant | 0 |
|
$126.8600 / $450.4300 | Order Now |
DISTI #
GLEM83513/01-EC
|
Heilind Electronics | D149 - CONNECT0R RCTNGLR MICRO MINI 31 P | Americas - 18 in Stock |
|
Buy Now | |
DISTI #
M83513/01-EC
|
TTI | D-Sub MIL Spec Connectors SLDRCUP/SLASH CONN PIN/MET SHLL 21CNT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 17 In Stock |
|
$94.2800 / $108.8100 | Buy Now |
DISTI #
GLEM83513/01-EC
|
Interstate Connecting Components | D149 - CONNECT0R RCTNGLR MICRO MINI 31 P | 54 |
|
Buy Now | |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 14 |
|
$308.8500 / $519.6600 | Buy Now |
DISTI #
M83513/01-EC
|
Avnet Abacus | Conn D-Subminiature PIN 31 POS 2.54mm Solder Cup ST Panel Mount 31 Terminal 1 Port (Alt: M83513/01-EC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for M83513/01-EC
M83513/01-EC CAD Models
M83513/01-EC Part Data Attributes
|
M83513/01-EC
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/01-EC
Glenair Inc
D Microminiature Connector, 31 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 1.325 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S31P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | E | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 31 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |