There are no models available for this part yet.
Overview of M83513/01-HN by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 6 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/01-HN by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APP M83513/01-HN
|
Avnet Americas | Conn Micro D Subminiature Plug 100 Position 1.27mm Solder Cup Panel Mount - Bulk (Alt: APP M83513/01-HN) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 1 Days Container: Bulk | 50 Factory Stock |
|
$87.5261 | Buy Now | |
DISTI #
M83513/01-HN
|
Avnet Americas | Conn Micro D Subminiature Plug 100 Position 1.27mm Solder Cup Panel Mount - Bulk (Alt: M83513/01-HN) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$305.2784 | Buy Now | |
DISTI #
523-M83513/01-HN
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO D RoHS: Not Compliant | 5 |
|
$257.0800 / $306.2500 | Buy Now | |
DISTI #
61767716
|
Verical | D-Subminiature Connector RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$117.8899 | Buy Now | |
DISTI #
M83513/01-HN
|
TTI | D-Sub MIL Spec Connectors MICRO D pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 65 In Stock |
|
$226.6700 / $297.2600 | Buy Now |
CAD Models for M83513/01-HN by Amphenol Corporation
Part Data Attributes for M83513/01-HN by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Factory Lead Time
|
1 Day
|
Samacsys Manufacturer
|
Amphenol
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.384 inch
|
Body Depth
|
0.223 inch
|
Body Length
|
2.16 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S100P0
|
Contact Finish Mating
|
AU ON NI
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULFIDE
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .15
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
4
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
NICKEL
|
Shell Material
|
METAL
|
Shell Size
|
H
|
Terminal Length
|
0.2 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
100
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for M83513/01-HN
This table gives cross-reference parts and alternative options found for M83513/01-HN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/01-HN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/01-HP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/01-HN vs M83513/01-HP |
M83513/01-HN | D Microminiature Connector, | ITT Interconnect Solutions | M83513/01-HN vs M83513/01-HN |
M83513/01-HP | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/01-HN vs M83513/01-HP |
M83513/01-HC | D MICROMINIATURE CONNECTOR | TE Connectivity | M83513/01-HN vs M83513/01-HC |
M83513/01-HC | D Microminiature Connector, 100 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/01-HN vs M83513/01-HC |
M83513/01-HC | D Type Connector, 100 Contact(s), Male, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/01-HN vs M83513/01-HC |