There are no models available for this part yet.
Overview of M83513/02-AN by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for M83513/02-AN by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
18AH1417
|
Newark | M83513 Micro D Connector Rohs Compliant: Yes |Itt Cannon M83513/02-AN RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.6100 / $75.8500 | Buy Now | |
DISTI #
IM83513/02-AN-ND
|
DigiKey | CONN DSUB RCPT 9POS SOLDER Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
340 In Stock |
|
$61.8339 / $100.0700 | Buy Now | |
DISTI #
M83513/02-AN
|
Avnet Americas | Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port - Bulk (Alt: M83513/02-AN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 13 |
|
$27.6500 / $87.3200 | Buy Now | |
DISTI #
965-M83513/02-AN
|
Mouser Electronics | D-Sub MIL Spec Connectors RoHS: Compliant | 217 |
|
$54.0300 / $73.0500 | Buy Now | |
DISTI #
ITTM83513/02-AN
|
Heilind Electronics | MICRO D SKT 9 POS SOLDER POT 154169-0009 MS | Americas - 0 in Stock |
|
$37.3985 / $82.2194 | Buy Now | |
Onlinecomponents.com | Conn D-Subminiature SKT 9 POS 1.27mm Solder Pot ST Panel Mount 9 Terminal 1 Port RoHS: Compliant |
63 In Stock |
|
$47.3500 / $67.0800 | Buy Now | ||
Quest Components | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, SOCKET | 8 |
|
$85.8870 / $95.4300 | Buy Now | ||
Quest Components | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, SOCKET | 1 |
|
$62.0295 | Buy Now | ||
Quest Components | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, SOCKET | 1 |
|
$28.6260 | Buy Now | ||
Quest Components | 9 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, SOCKET | 1 |
|
$45.4566 | Buy Now |
CAD Models for M83513/02-AN by ITT Interconnect Solutions
Part Data Attributes for M83513/02-AN by ITT Interconnect Solutions
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ITT CANNON
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
1 Day
|
Samacsys Manufacturer
|
ITT CANNON
|
Additional Feature
|
STANDARD: MIL-DTL-83513
|
Body Breadth
|
0.384 inch
|
Body Depth
|
0.223 inch
|
Body Length
|
0.775 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
D MICROMINIATURE CONNECTOR
|
Contact Arrangement
|
S9P0
|
Contact Finish Mating
|
GOLD
|
Contact Finish Termination
|
Gold (Au)
|
Contact Gender
|
FEMALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
STAGGERED
|
Contact Resistance
|
8 mΩ
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
Dielectric Withstanding Voltage
|
600VAC V
|
Durability
|
500 Cycles
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insertion Force-Max
|
2.78 N
|
Insulation Resistance
|
5000000000 Ω
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
JESD-609 Code
|
e4
|
MIL Conformance
|
YES
|
Mating Contact Pitch
|
0.05 inch
|
Mating Contact Row Spacing
|
0.043 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .096
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
Plating Thickness
|
50u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
MIL
|
Shell Finish
|
NICKEL
|
Shell Material
|
METAL
|
Shell Size
|
A
|
Terminal Length
|
0.11 inch
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
9
|
Wire Size-Max
|
24 AWG
|
Wire Size-Min
|
26 AWG
|
Withdrawl Force-Min
|
0.139 N
|
Alternate Parts for M83513/02-AN
This table gives cross-reference parts and alternative options found for M83513/02-AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02-AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/02AC | D Type Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Bel Fuse | M83513/02-AN vs M83513/02AC |
M83513/02-AC | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/02-AN vs M83513/02-AC |
M83513/02-AC | D Microminiature Connector, | Min-E-Con LLC | M83513/02-AN vs M83513/02-AC |
M83513/02-AN | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Ulti-Mate Connector Inc | M83513/02-AN vs M83513/02-AN |
M83513/02-AN | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, | Axon' Cable | M83513/02-AN vs M83513/02-AN |
M83513/02-AN | D Microminiature Connector, 9 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle, | Cinch Connectivity Solutions | M83513/02-AN vs M83513/02-AN |
M83513/02-AN | D Microminiature Connector, | Min-E-Con LLC | M83513/02-AN vs M83513/02-AN |
M83513/02-AK | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/02-AN vs M83513/02-AK |
M83513/02-AP | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/02-AN vs M83513/02-AP |
M83513/02-AN | D Microminiature Connector, 9 Contact(s), Female, Solder Terminal, Receptacle, | Cristek Interconnects Inc | M83513/02-AN vs M83513/02-AN |
Related Parts for M83513/02-AN
-
M83513/01-AND Type Connectors
-
M80-8881605Headers and Edge Type Connectors
-
35111Terminals and Terminal Blocks
-
500-047M09HBAssembly Items
-
CM06FD472FO3Fixed Capacitors
-
D38999/26WE35SNMilitary Circular Connectors
-
ATSAM4E8EA-CUMicrocontrollers
-
IRLL2705PBFPower Field-Effect Transistors
-
0805CS-2N7EJTSFixed Inductors