-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25R2634
|
Newark | Micro D Conn, Rcpt, 15Pos, Solder Cup, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:Mil-Dtl-83513 Series, No. Of Contacts:15Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Cup Rohs Compliant: No |Amp Te Connectivity M83513/02-BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$93.7400 / $116.3100 | Buy Now |
DISTI #
96AC1749
|
Newark | M83513/02-Bc Rohs Compliant: No |Amp Te Connectivity M83513/02-BC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.1300 / $114.1000 | Buy Now |
DISTI #
25R2634
|
Avnet Americas | M83513/02-BC, MCKS-C2-B-15SS - Bulk (Alt: 25R2634) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 5 Days Container: Bulk | 0 |
|
$99.2200 / $116.3100 | Buy Now |
DISTI #
571-M83513/02-BC
|
Mouser Electronics | D-Sub MIL Spec Connectors MCKS-C2-B-15SS RoHS: Not Compliant | 0 |
|
$99.7000 / $115.2100 | Order Now |
DISTI #
DCHM83513/02-BC
|
Heilind Electronics | RECTANGULAR MICRO MINIATURE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
M83513/02-BC
|
TTI | D-Sub MIL Spec Connectors MCKS-C2-B-15SS Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 137 In Stock |
|
$101.4700 / $121.0400 | Buy Now |
DISTI #
DCHM83513/02-BC
|
Interstate Connecting Components | RECTANGULAR MICRO MINIATURE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M83513/02-BC
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
M83513/02-BC
TE Connectivity
15 CONTACT(S), FEMALE, D MICROMINIATURE CONNECTOR, SOLDER, RECEPTACLE
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S15P0 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM | |
Shell Material | METAL | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
This table gives cross-reference parts and alternative options found for M83513/02-BC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02-BC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/02-BC | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/02-BC vs M83513/02-BC |
M83513/02-BN | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Amphenol Corporation | M83513/02-BC vs M83513/02-BN |
M83513/02-BC | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/02-BC vs M83513/02-BC |