Part Details for M83513/02-BN by Amphenol Corporation
Overview of M83513/02-BN by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/02-BN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/02-BN
|
Avnet Americas | Conn Micro D Subminiature Receptacle 15 Position 1.27mm Solder Cup Panel Mount - Bulk (Alt: M83513/02-BN) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 1399 |
|
$21.2250 | Buy Now |
DISTI #
523-M83513/02-BN
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO D RoHS: Compliant | 27 |
|
$51.0300 / $60.3700 | Buy Now |
DISTI #
M83513/02-BN
|
TTI | D-Sub MIL Spec Connectors MICRO D pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 23 In Stock |
|
Buy Now |
Part Details for M83513/02-BN
M83513/02-BN CAD Models
M83513/02-BN Part Data Attributes
|
M83513/02-BN
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/02-BN
Amphenol Corporation
D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body Breadth | 0.384 inch | |
Body Depth | 0.223 inch | |
Body Length | 0.925 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Arrangement | S15P0 | |
Contact Finish Mating | AU ON NI | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | STAGGERED | |
Contact Resistance | 8 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.043 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .096 | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | NICKEL | |
Shell Material | METAL | |
Shell Size | B | |
Terminal Length | 0.11 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 24 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | 0.139 N |
Alternate Parts for M83513/02-BN
This table gives cross-reference parts and alternative options found for M83513/02-BN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/02-BN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/02-BC | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle, | Cinch Connectivity Solutions | M83513/02-BN vs M83513/02-BC |
M83513/02BN | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Bel Fuse | M83513/02-BN vs M83513/02BN |
M83513/02-BC | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | AirBorn Inc | M83513/02-BN vs M83513/02-BC |
M83513/02-BN | D Microminiature Connector, | Min-E-Con LLC | M83513/02-BN vs M83513/02-BN |
M83513/02-BN | D Microminiature Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Socket, | Cinch Connectivity Solutions | M83513/02-BN vs M83513/02-BN |
M83513/02-BC | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Ulti-Mate Connector Inc | M83513/02-BN vs M83513/02-BC |
M83513/02-BP | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Amphenol Corporation | M83513/02-BN vs M83513/02-BP |
M83513/02-BC | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | Omnetics Connector Corporation | M83513/02-BN vs M83513/02-BC |
M83513/02-BN | D Microminiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle, | Glenair Inc | M83513/02-BN vs M83513/02-BN |
M83513/02BC | D Type Connector, 15 Contact(s), Female, 0.05 inch Pitch, Solder Lug Terminal, Hole .087-.098, Receptacle | Bel Fuse | M83513/02-BN vs M83513/02BC |