Part Details for M83513/08-C22 by Amphenol Corporation
Overview of M83513/08-C22 by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for M83513/08-C22
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83513/08-C22
|
Avnet Americas | Cable Assembly Round 26AWG 1.829m 21 Position Micro D-Subminiature Plug - Bulk (Alt: M83513/08-C22) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$212.3125 / $398.6600 | Buy Now |
DISTI #
523-M83513/08-C22
|
Mouser Electronics | D-Sub MIL Spec Connectors 21 PLUG | 0 |
|
$361.0300 / $385.7800 | Order Now |
DISTI #
M83513/08-C22
|
Avnet Americas | Cable Assembly Round 26AWG 1.829m 21 Position Micro D-Subminiature Plug - Bulk (Alt: M83513/08-C22) RoHS: Not Compliant Min Qty: 5 Package Multiple: 5 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$212.3125 / $398.6600 | Buy Now |
Part Details for M83513/08-C22
M83513/08-C22 CAD Models
M83513/08-C22 Part Data Attributes:
|
M83513/08-C22
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
M83513/08-C22
Amphenol Corporation
D Microminiature Connector, 21 Contact(s), Male, Crimp Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Size | C | |
Termination Type | CRIMP | |
Total Number of Contacts | 21 |