Part Details for M83513/10-A01CP by Glenair Inc
Overview of M83513/10-A01CP by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/10-A01CP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AH4526
|
Newark | Micro D-Sub Connector |Glenair M83513/10-A01CP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$139.0800 / $448.5300 | Buy Now |
DISTI #
3937-M83513/10-A01CP-ND
|
DigiKey | MICRO D CONNECTOR Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$467.3540 / $786.3700 | Buy Now |
DISTI #
M83513/10-A01CP
|
Avnet Americas | Conn D-Subminiature PIN 9 POS 2.54mm Solder RA Thru-Hole 9 Terminal 1 Port - Bulk (Alt: M83513/10-A01CP) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 53 Factory Stock |
|
$388.7208 | Buy Now |
DISTI #
654-M83513/10-A01CP
|
Mouser Electronics | D-Sub MIL Spec Connectors MICRO D RoHS: Not Compliant | 3 |
|
$479.9800 | Buy Now |
DISTI #
M83513/10-A01CP
|
TTI | D-Sub MIL Spec Connectors MICRO D pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$604.0700 | Buy Now |
DISTI #
GLEM83513/10-A01CP
|
Interstate Connecting Components | The Glenair family of TwistPin equipped Micro-D subminiature connectors offer outstanding mating performance durability and minimal contact resistance. Glenair Micro-D Connectors feature high-density micro TwistPin contacts set on .050 centers in arrange | 0 |
|
$245.1227 / $422.1403 | Buy Now |
|
Powell Electronics | MICRO-D CONNECTORS - MICRO-D CONNECTORS Min Qty: 1 | 35 |
|
$303.7800 / $511.1400 | Buy Now |
DISTI #
M83513/10-A01CP
|
Avnet Abacus | Conn D-Subminiature PIN 9 POS 2.54mm Solder RA Thru-Hole 9 Terminal 1 Port (Alt: M83513/10-A01CP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
JRH Electronics | MICRO D CONNECTOR | 157 |
|
$467.3530 / $786.3700 | Buy Now |
Part Details for M83513/10-A01CP
M83513/10-A01CP CAD Models
M83513/10-A01CP Part Data Attributes
|
M83513/10-A01CP
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
M83513/10-A01CP
Glenair Inc
D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Glenair | |
Additional Feature | STANDARD: MIL-DTL-83513 | |
Board Mounting Option | HOLE .096 | |
Body Breadth | 0.31 inch | |
Body Depth | 0.425 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | PLUG | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Contact Resistance | 32 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 600VAC V | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.78 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER/POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKPOST | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Finish | CADMIUM PLATED | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | A | |
Terminal Length | 0.109 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for M83513/10-A01CP
This table gives cross-reference parts and alternative options found for M83513/10-A01CP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/10-A01CP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M83513/10-A01NP | D Type Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Plug | Amphenol Corporation | M83513/10-A01CP vs M83513/10-A01NP |
M83513/10-A01CP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | M83513/10-A01CP vs M83513/10-A01CP |
M83513/10-A01NP | D MICROMINIATURE CONNECTOR | TE Connectivity | M83513/10-A01CP vs M83513/10-A01NP |
M83513/10-A01PP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Amphenol Corporation | M83513/10-A01CP vs M83513/10-A01PP |
M83513/10-A01NP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Cristek Interconnects Inc | M83513/10-A01CP vs M83513/10-A01NP |
M83513/10-A01NP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/10-A01CP vs M83513/10-A01NP |
M83513/10-A1PP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | Glenair Inc | M83513/10-A01CP vs M83513/10-A1PP |
M83513/10-A01NP | D Microminiature Connector, 9 Contact(s), Male, 0.05 inch Pitch, Solder Terminal, #2-56, Plug, | AirBorn Inc | M83513/10-A01CP vs M83513/10-A01NP |
M83513/10-A01CP | D Microminiature Connector, 9 Contact(s), Male, Solder Terminal, Plug, | ITT Interconnect Solutions | M83513/10-A01CP vs M83513/10-A01CP |
M83513/10-A01CP | D Microminiature Connector, | Bel Fuse | M83513/10-A01CP vs M83513/10-A01CP |