Part Details for M83513/10-F01NW by Amphenol Canada
Overview of M83513/10-F01NW by Amphenol Canada
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83513/10-F01NW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AJ5132
|
Newark | Micro-D Sub Conn, R/A Plug, 37Pos, Th, D Sub Connector Type:Micro D, Gender:Plug, Product Range:Mil-Dtl-83513 Series, No. Of Contacts:37Contacts, D Sub Shell Size:-, Contact Termination Type:Solder, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Canada M83513/10-F01NW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$208.0000 / $226.0900 | Buy Now |
DISTI #
ACAM83513/10-F01NW
|
Heilind Electronics | MICRO-D, 37 PLUG 100RN37P-CBRPT1 | Americas - 0 in Stock |
|
$134.8281 / $238.0953 | Buy Now |
DISTI #
ACAM83513/10-F01NW
|
Interstate Connecting Components | MICRO-D, 37 PLUG 100RN37P-CBRPT1 | 0 |
|
$134.8281 / $238.0953 | Buy Now |