M83513/13-F01NP
Description: D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket,

Overview of M83513/13-F01NP by Cinch Connectivity Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for M83513/13-F01NP by Cinch Connectivity Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 53AJ6051
Newark Micro-D Sub Conn, R/A Rcpt, 37Pos, Th, D Sub Connector Type:Micro D, Gender:Receptacle, Product Range:Mil-Dtl-83513 Series, No. Of Contacts:37Contacts, D Sub Shell Size:-, Contact Termination Type:Solder Rohs Compliant: Yes |Cinch Connectivity Solutions M83513/13-F01NP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 3
  • 1 $179.4300
  • 10 $169.4100
  • 25 $159.3900
  • 50 $150.3600
$150.3600 / $179.4300 Buy Now
DISTI # 116-M83513/13-F01NP-ND
DigiKey CONN MICRO-D RCPT 37POS R/A SLDR Min Qty: 1 Lead time: 32 Weeks Container: Bag 73
In Stock
  • 1 $199.0200
  • 10 $155.7050
  • 25 $142.0332
  • 50 $132.8250
$132.8250 / $199.0200 Buy Now
DISTI # 538-M83513/13-F01NP
Mouser Electronics D-Sub MIL Spec Connectors 83513 PCB Sckt 37P Nkl F JackPt 0
  • 1 $182.5600
  • 10 $155.7100
  • 25 $142.0400
  • 50 $131.2800
$131.2800 / $182.5600 Order Now
Onlinecomponents.com   RoHS: Compliant 0
  • 13 $346.9800
  • 25 $190.4600
  • 38 $129.2600
  • 50 $126.6700
$126.6700 / $346.9800 Buy Now
DISTI # CIMM83513/13-F01NP
Interstate Connecting Components   0
  • 1 $154.6560
  • 5 $148.3003
  • 10 $140.5963
  • 25 $137.0370
  • 50 $135.3240
$135.3240 / $154.6560 Buy Now

CAD Models for M83513/13-F01NP by Cinch Connectivity Solutions
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for M83513/13-F01NP by Cinch Connectivity Solutions

M83513/13-F01NP
Cinch Connectivity Solutions
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CINCH CONNECTIVITY SOLUTIONS
Reach Compliance Code
compliant
Samacsys Manufacturer
Cinch Connectivity Solutions
Additional Feature
STANDARD: MIL-DTL-83513
Board Mounting Option
HOLE.096
Body Breadth
0.325 inch
Body Depth
0.525 inch
Body Length
1.487 inch
Body/Shell Style
RECEPTACLE
Connector Type
D MICROMINIATURE CONNECTOR
Contact Arrangement
S37P0
Contact Finish Termination
NICKEL
Contact Gender
FEMALE
Contact Pattern
STAGGERED
Contact Resistance
8 mΩ
Contact Style
RND PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
600VAC V
Durability
500 Cycles
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
2.78 N
Insulation Resistance
5000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
MIL Conformance
YES
Mating Contact Pitch
0.05 inch
Mating Contact Row Spacing
0.043 inch
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Option 1
#2-56
Mounting Option 2
JACKPOST
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Number Of Connectors
ONE
Number Of PCB Rows
4
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
STAGGERED
PCB Contact Row Spacing
2.54 mm
Plating Thickness
50u inch
Rated Current (Signal)
3 A
Reference Standard
MIL
Shell Finish
NICKEL
Shell Material
METAL
Shell Size
F
Terminal Length
0.109 inch
Terminal Pitch
2.54 mm
Termination Type
SOLDER
Total Number of Contacts
37
Withdrawl Force-Min
0.139 N
Want to compare parts?
  1. M83513/13-F01NP
    Cinch Connectivity Solutions
    D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket,
    VS

Alternate Parts for M83513/13-F01NP

This table gives cross-reference parts and alternative options found for M83513/13-F01NP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M83513/13-F01NP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M83513/13-F01NP D Microminiature Connector, Bel Fuse M83513/13-F01NP vs M83513/13-F01NP
M83513/13-F01CP D Type Connector, 37 Contact(s), Female, 0.05 inch Pitch, Solder Terminal, Hole .087-.098, Receptacle Amphenol Corporation M83513/13-F01NP vs M83513/13-F01CP
M83513/13-F01CP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-F01NP vs M83513/13-F01CP
M83513/13-F01CP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Socket, Cinch Connectivity Solutions M83513/13-F01NP vs M83513/13-F01CP
M83513/13-F1CP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-F01NP vs M83513/13-F1CP
M83513/13-F01CP M83513/13-F01CP AirBorn Inc M83513/13-F01NP vs M83513/13-F01CP
M83513/13-F01PP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Glenair Inc M83513/13-F01NP vs M83513/13-F01PP
CIM13-F01NP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-F01NP vs CIM13-F01NP
M83513/13-F01PP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-F01NP vs M83513/13-F01PP
M83513/13-F01NP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, ITT Interconnect Solutions M83513/13-F01NP vs M83513/13-F01NP
Part Number Description Manufacturer Compare
M83513/13-F03PW D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-F01NP vs M83513/13-F03PW
M83513/13-F03NN D Microminiature Connector, Bel Fuse M83513/13-F01NP vs M83513/13-F03NN
CIM13-F01NN D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-F01NP vs CIM13-F01NN
M83513/13-F01CT D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-F01NP vs M83513/13-F01CT
CIM13-F01NP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-F01NP vs CIM13-F01NP
M83513/13-F03CT D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-F01NP vs M83513/13-F03CT
M83513/13-F02PP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-F01NP vs M83513/13-F02PP
M83513/13-F02NT D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-F01NP vs M83513/13-F02NT
CIM13-F02NP D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Cristek Interconnects Inc M83513/13-F01NP vs CIM13-F02NP
M83513/13-F02PW D Microminiature Connector, 37 Contact(s), Female, Solder Terminal, Receptacle, Amphenol Corporation M83513/13-F01NP vs M83513/13-F02PW

Related Parts for M83513/13-F01NP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M83513/13-F01NP by Cinch Connectivity Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M83513/13-F01NP by Cinch Connectivity Solutions

Select Manufacturer
Which Manufacturer of M83513/13-F01NP would you like to use for your alert(s)?
  • Please alert me when M83513/13-F01NP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M83513/13-F01NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M83513/13-F01NP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M83513/13-F01NP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M83513/13-F01NP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M83513/13-F01NP by Cinch Connectivity Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: