Part Details for M83519/2-1 by SUMITOMO ELECTRIC Interconnect Products
Overview of M83519/2-1 by SUMITOMO ELECTRIC Interconnect Products
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83519/2-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73552494
|
Verical | Shield Terminal 20AWG Blue Transparent 19.1mm RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$6.2675 | Buy Now |
|
CDM Electronics | SOLDER TERMINATION SLEEVE Min Qty: 100 Package Multiple: 100 | 0 |
|
$0.7200 / $0.8100 | RFQ |