Part Details for M83733/1RB078 by ITT Interconnect Solutions
Overview of M83733/1RB078 by ITT Interconnect Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M83733/1RB078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M83733/1RB078
|
Avnet Americas | M83733/1RB078 - Bulk (Alt: M83733/1RB078) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
M83733/1RB078
|
Avnet Americas | M83733/1RB078 - Bulk (Alt: M83733/1RB078) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for M83733/1RB078
M83733/1RB078 CAD Models
M83733/1RB078 Part Data Attributes:
|
M83733/1RB078
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
M83733/1RB078
ITT Interconnect Solutions
Rack and Panel Connector, 78 Contact(s), Male, Crimp Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Additional Feature | STANDARD: MIL-C-83733, COMPATIBLE CONTACTS: M39029/4-110; M39029/4-111 | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | YES | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 78 |