-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6830
|
Newark | Eeprom, 4Kbit, -40 To 85Deg C, Memory Size:4Kbit, Eeprom Memory Configuration:512 X 8Bit, Memory Interface Type:Serial Microwire, Clock Frequency:2Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:2.5V, Supply Rohs Compliant: Yes |Stmicroelectronics M93C66-WMN6TP Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2200 |
|
$0.2090 / $0.2740 | Buy Now |
DISTI #
497-8660-1-ND
|
DigiKey | IC EEPROM 4KBIT MICROWIRE 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10983 In Stock |
|
$0.1703 / $0.2600 | Buy Now |
DISTI #
511-M93C66-WMN6TP
|
Mouser Electronics | EEPROM 2.5 V to 5.5 V 4K RoHS: Compliant | 35941 |
|
$0.1570 / $0.2600 | Buy Now |
|
STMicroelectronics | 4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM RoHS: Compliant Min Qty: 1 | 35941 |
|
$0.1900 / $0.2600 | Buy Now |
|
Future Electronics | M93C66 Series 4 Kb (512 x 8 / 256 x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 137500Reel |
|
$0.1600 / $0.1770 | Buy Now |
|
Future Electronics | M93C66 Series 4 Kb (512 x 8 / 256 x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 30000Reel |
|
$0.1570 / $0.1640 | Buy Now |
|
Future Electronics | M93C66 Series 4 Kb (512 x 8 / 256 x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 5000Reel |
|
$0.1570 / $0.1640 | Buy Now |
|
Future Electronics | M93C66 Series 4 Kb (512 x 8 / 256 x 16) 2.5 V Microwire® Serial EEPROM - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1600 / $0.1770 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Bristol Electronics | 6194 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M93C66-WMN6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M93C66-WMN6TP
STMicroelectronics
4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Alternate Memory Width | 8 | |
Clock Frequency-Max (fCLK) | 2 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 4096 bit | |
Memory IC Type | EEPROM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | MICROWIRE | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | SOFTWARE |
This table gives cross-reference parts and alternative options found for M93C66-WMN6TP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M93C66-WMN6TP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M93C66-WMN3/S | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M93C66-WMN6TP vs M93C66-WMN3/S |
M93C66-WMN6P | 4 Kbit (8-bit or 16-bit wide) MICROWIRE serial access EEPROM | STMicroelectronics | M93C66-WMN6TP vs M93C66-WMN6P |
M93C66-WMN3P/W | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M93C66-WMN6TP vs M93C66-WMN3P/W |
M93C66-WMN6TG | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M93C66-WMN6TP vs M93C66-WMN6TG |
M93C66-WMN3TG/W | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M93C66-WMN6TP vs M93C66-WMN3TG/W |
M93C66-WMN3P/S | 256 X 16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M93C66-WMN6TP vs M93C66-WMN3P/S |
M93C66-WMN3TP | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SO-8 | STMicroelectronics | M93C66-WMN6TP vs M93C66-WMN3TP |
M93C66-WMN1T | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 | STMicroelectronics | M93C66-WMN6TP vs M93C66-WMN1T |
M93C66-WMN6 | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M93C66-WMN6TP vs M93C66-WMN6 |
M93C66-WMN3T/W | 256X16 MICROWIRE BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | STMicroelectronics | M93C66-WMN6TP vs M93C66-WMN3T/W |