Part Details for M93R1250/5A by TE Connectivity
Overview of M93R1250/5A by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M93R1250/5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
M93R1250/5A
|
TME | Current transformer, Iin: 1.25kA, Iout: 5A, 50÷60Hz, M93R, -20÷85°C Min Qty: 1 | 0 |
|
$41.7000 / $44.4800 | RFQ |