-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Kbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6693
|
Newark | Eeprom, 1Kbit, -40 To 85Deg C Rohs Compliant: Yes |Stmicroelectronics M95010-WDW6TP Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.2680 / $0.3440 | Buy Now |
DISTI #
27AC9874
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M95010-WDW6TP Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5230 / $0.6180 | Buy Now |
DISTI #
56P9790
|
Newark | Eeprom S Spi |Stmicroelectronics M95010-WDW6TP Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-8671-1-ND
|
DigiKey | IC EEPROM 1KBIT SPI 20MHZ 8TSSOP Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4741 In Stock |
|
$0.1961 / $0.3000 | Buy Now |
DISTI #
M95010-WDW6TP
|
Avnet Americas | EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95010-WDW6TP) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1052 / $0.1097 | Buy Now |
DISTI #
511-M95010-WDW6TP
|
Mouser Electronics | EEPROM 2.5 V to 5.5V 1k RoHS: Compliant | 1170 |
|
$0.1960 / $0.3000 | Buy Now |
DISTI #
V36:1790_06555848
|
Arrow Electronics | EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Date Code: 2335 | Americas - 4000 |
|
$0.4916 | Buy Now |
DISTI #
V72:2272_06555848
|
Arrow Electronics | EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2221 Container: Cut Strips | Americas - 293 |
|
$0.4965 / $0.5039 | Buy Now |
DISTI #
V72:2272_17741150
|
Arrow Electronics | EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1748 Container: Cut Strips | Americas - 157 |
|
$0.4965 / $0.4976 | Buy Now |
DISTI #
V79:2366_22741342
|
Arrow Electronics | EEPROM Serial-SPI 1K-bit 128 x 8 3.3V/5V 8-Pin TSSOP T/R Min Qty: 1 Package Multiple: 1 Date Code: 1303 | Americas - 51 |
|
$0.1539 / $0.2494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95010-WDW6TP
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95010-WDW6TP
STMicroelectronics
1 Kbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 1024 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 128 words | |
Number of Words Code | 128 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000002 A | |
Supply Current-Max | 0.002 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |