Memory
M95160-RMN6P
STMicroelectronics
Description: 16 Kbit SPI bus EEPROM with high-speed clock

Overview of M95160-RMN6P by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for M95160-RMN6P by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # M95160-RMN6P
Avnet Americas EEPROM Serial-SPI 16K-bit 2K x 8 2.5V/3.3V/5V 8-Pin SO N Tube - Rail/Tube (Alt: M95160-RMN6P) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Container: Tube 0
RFQ

CAD Models for M95160-RMN6P by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M95160-RMN6P by STMicroelectronics

M95160-RMN6P
STMicroelectronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
SON
Package Description
0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8
Pin Count
8
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Samacsys Manufacturer
STMicroelectronics
Clock Frequency-Max (fCLK)
5 MHz
Data Retention Time-Min
40
Endurance
1000000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
JESD-609 Code
e4
Length
4.9 mm
Memory Density
16384 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Number of Words
2048 words
Number of Words Code
2000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Organization
2KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Serial Bus Type
SPI
Standby Current-Max
5e-7 A
Supply Current-Max
0.001 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
3.9 mm
Write Cycle Time-Max (tWC)
5 ms
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. M95160-RMN6P
    STMicroelectronics
    16 Kbit SPI bus EEPROM with high-speed clock
    VS

Alternate Parts for M95160-RMN6P

This table gives cross-reference parts and alternative options found for M95160-RMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95160-RMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95160-RMN6TG 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95160-RMN6P vs M95160-RMN6TG
M95160-RMN6 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95160-RMN6P vs M95160-RMN6
M95160-RMN6G 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95160-RMN6P vs M95160-RMN6G
M95160-RMN6T 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95160-RMN6P vs M95160-RMN6T
BR95160-RMN6TP EEPROM, 1KX16, 150ns, Serial, CMOS, PDSO8, MS-012AA, SOP-8 ROHM Semiconductor M95160-RMN6P vs BR95160-RMN6TP
Part Number Description Manufacturer Compare
M95160-RMN6T 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95160-RMN6P vs M95160-RMN6T
M95160-RMN6TG 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95160-RMN6P vs M95160-RMN6TG
BR95160-RMN6TP EEPROM, 1KX16, 150ns, Serial, CMOS, PDSO8, MS-012AA, SOP-8 ROHM Semiconductor M95160-RMN6P vs BR95160-RMN6TP
M95160-RMN6 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SO-8 STMicroelectronics M95160-RMN6P vs M95160-RMN6
M95160-RMN6G 2KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 STMicroelectronics M95160-RMN6P vs M95160-RMN6G

Related Parts for M95160-RMN6P

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95160-RMN6P by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95160-RMN6P by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95160-RMN6P would you like to use for your alert(s)?
  • Please alert me when M95160-RMN6P inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95160-RMN6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95160-RMN6P to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95160-RMN6P alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95160-RMN6P.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95160-RMN6P by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: