-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
256 Kbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
497-6357-5-ND
|
DigiKey | IC EEPROM 256KBIT SPI 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
4747 In Stock |
|
$0.5051 / $0.7400 | Buy Now |
DISTI #
M95256-WMN6P
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M95256-WMN6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 12000 |
|
$1.9400 | Buy Now |
DISTI #
511-M95256-WMN6P
|
Mouser Electronics | EEPROM 2.5 V to 5.5V 256k RoHS: Compliant | 20944 |
|
$0.4560 / $0.6900 | Buy Now |
|
Future Electronics | M95256 Series 256 Kb (32 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 8600Tube |
|
$0.4550 / $0.5400 | Buy Now |
|
Future Electronics | M95256 Series 256 Kb (32 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 3843Tube |
|
$0.4500 / $0.5300 | Buy Now |
|
Future Electronics | M95256 Series 256 Kb (32 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 975Tube |
|
$0.4500 / $0.5300 | Buy Now |
DISTI #
M95256-WMN6P
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M95256-WMN6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 12000 |
|
$1.9400 | Buy Now |
|
Ameya Holding Limited | M95256 Series 256 Kb (32 K x 8) 5.5 V Serial SPI Bus EEPROM w/ High-Speed Clock | 58036 |
|
RFQ | |
DISTI #
M95256-WMN6P
|
Avnet Americas | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M95256-WMN6P) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 12000 |
|
$1.9400 | Buy Now |
DISTI #
M95256-WMN6P
|
Avnet Silica | EEPROM Serial-SPI 256K-bit 32K x 8 3.3V/5V 8-Pin SO N (Alt: M95256-WMN6P) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 0 Weeks, 4 Days | Silica - 4200 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95256-WMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95256-WMN6P
STMicroelectronics
256 Kbit SPI bus EEPROM with high-speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000005 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95256-WMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95256-WMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95256-WMN6G/A | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95256-WMN6P vs M95256-WMN6G/A |
M95256-WMN3P/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95256-WMN6P vs M95256-WMN3P/K |
M95256-WMN3TP/V | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95256-WMN6P vs M95256-WMN3TP/V |
M95256-DWMN4P/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SON-8 | STMicroelectronics | M95256-WMN6P vs M95256-DWMN4P/K |
M95256-DWMN6P | 32X8 SPI BUS SERIAL EEPROM, 40ns, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95256-WMN6P vs M95256-DWMN6P |
M95256-DWMN4TG/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SON-8 | STMicroelectronics | M95256-WMN6P vs M95256-DWMN4TG/K |
M95256-DWMN6TG | 32X8 SPI BUS SERIAL EEPROM, 40ns, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95256-WMN6P vs M95256-DWMN6TG |
M95256-DWMN4TP/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, PLASTIC, SON-8 | STMicroelectronics | M95256-WMN6P vs M95256-DWMN4TP/K |
M95256-WMN4TG/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | M95256-WMN6P vs M95256-WMN4TG/K |
M95256-WMN4TP/K | 32KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SON-8 | STMicroelectronics | M95256-WMN6P vs M95256-WMN4TP/K |