-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 32 Kbit SPI bus EEPROM with high speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK6814
|
Newark | Eeprom, 32Kbit, Spi, Tssop-8, Memory Configuration:4K X 8Bit, Interfaces:Spi, Clock Frequency Max:20Mhz, Ic Case/Package:Tssop, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Voltage Max:5.5V, Ic Mounting:Surface Mount Rohs Compliant: Yes |Stmicroelectronics M95320-DRDW3TP/K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7068 |
|
$0.4400 | Buy Now |
DISTI #
40X8521
|
Newark | Eeprom S Spi |Stmicroelectronics M95320-DRDW3TP/K Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
497-14454-1-ND
|
DigiKey | IC EEPROM 32KBIT SPI 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3830 In Stock |
|
$0.7226 / $1.0900 | Buy Now |
DISTI #
M95320-DRDW3TP/K
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95320-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6583 / $0.6866 | Buy Now |
DISTI #
47AK6814
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 47AK6814) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 1551 Partner Stock |
|
$0.9120 / $1.1100 | Buy Now |
DISTI #
511-M95320-DRDW3TP/K
|
Mouser Electronics | EEPROM Auto 32Kb SPI bus EEPROM RoHS: Compliant | 13383 |
|
$0.7380 / $0.9200 | Buy Now |
|
STMicroelectronics | Automotive 32 Kbit SPI bus EEPROM with high speed clock RoHS: Compliant Min Qty: 1 | 13388 |
|
$0.7600 / $0.9000 | Buy Now |
|
Future Electronics | 32Kb SPI EEPROM 1.7-5.5V 8-TSOP -40 to +125C RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 4000Reel |
|
$0.6750 | Buy Now |
|
Future Electronics | 32Kb SPI EEPROM 1.7-5.5V 8-TSOP -40 to +125C RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.6750 | Buy Now |
DISTI #
M95320-DRDW3TP/K
|
Avnet Americas | EEPROM Serial-SPI 32K-bit 4K x 8 2.5V/3.3V/5V 8-Pin TSSOP T/R - Tape and Reel (Alt: M95320-DRDW3TP/K) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6583 / $0.6866 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95320-DRDW3TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95320-DRDW3TP/K
STMicroelectronics
Automotive 32 Kbit SPI bus EEPROM with high speed clock
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | 0.169 INCH, HALOGEN FREE AND ROHS COMPLIANT, TSSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 5 MHz | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.4 mm | |
Memory Density | 32768 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.2 mm | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm | |
Write Cycle Time-Max (tWC) | 4 ms |