Memory
M95320-RDL3TG
STMicroelectronics
Description: 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14

Overview of M95320-RDL3TG by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for M95320-RDL3TG by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M95320-RDL3TG by STMicroelectronics

M95320-RDL3TG
STMicroelectronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
STMICROELECTRONICS
Part Package Code
TSSOP
Package Description
0.169 INCH, TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
2 MHz
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
5 mm
Memory Density
32768 bit
Memory IC Type
EEPROM
Memory Width
8
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Organization
4KX8
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Serial Bus Type
SPI
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Width
4.4 mm
Write Cycle Time-Max (tWC)
10 ms
Want to compare parts?
  1. M95320-RDL3TG
    STMicroelectronics
    4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14
    VS

Alternate Parts for M95320-RDL3TG

This table gives cross-reference parts and alternative options found for M95320-RDL3TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95320-RDL3TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M95320-RDL3P 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, LEAD FREE, TSSOP-14 STMicroelectronics M95320-RDL3TG vs M95320-RDL3P
M95320-RDL3TP 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, LEAD FREE, TSSOP-14 STMicroelectronics M95320-RDL3TG vs M95320-RDL3TP
M95320-RDL3T 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 STMicroelectronics M95320-RDL3TG vs M95320-RDL3T
M95320-RDL3G 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 STMicroelectronics M95320-RDL3TG vs M95320-RDL3G
Part Number Description Manufacturer Compare
25C320-E/ST14 4K X 8 SPI BUS SERIAL EEPROM, PDSO14, 4.40 MM, PLASTIC, TSSOP-14 Microchip Technology Inc M95320-RDL3TG vs 25C320-E/ST14
CAT25C33Y14I EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 Catalyst Semiconductor M95320-RDL3TG vs CAT25C33Y14I
CAT25C33Y14I-1.8 EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, TSSOP-14 Catalyst Semiconductor M95320-RDL3TG vs CAT25C33Y14I-1.8
X25330V14 EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 IC Microsystems Sdn Bhd M95320-RDL3TG vs X25330V14
AT25320T1-10TC-2.7 EEPROM, 4KX8, Serial, CMOS, PDSO14, 0.170 INCH, TSSOP-14 Atmel Corporation M95320-RDL3TG vs AT25320T1-10TC-2.7
M24C32-DL3 4KX8 I2C/2-WIRE SERIAL EEPROM, PDSO14, 0.169 INCH, TSSOP-14 STMicroelectronics M95320-RDL3TG vs M24C32-DL3
M95320-RDL3TP 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, LEAD FREE, TSSOP-14 STMicroelectronics M95320-RDL3TG vs M95320-RDL3TP
M95320-DL3TP 4KX8 SPI BUS SERIAL EEPROM, PDSO14, 0.169 INCH, LEAD FREE, TSSOP-14 STMicroelectronics M95320-RDL3TG vs M95320-DL3TP
X24320V14-1.8 EEPROM, 4KX8, Serial, CMOS, PDSO14, PLASTIC, TSSOP-14 IC Microsystems Sdn Bhd M95320-RDL3TG vs X24320V14-1.8
X24325VMG EEPROM, 4KX8, Serial, CMOS, PDSO14, ROHS COMPLIANT, PLASTIC, TSSOP-14 IC Microsystems Sdn Bhd M95320-RDL3TG vs X24325VMG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M95320-RDL3TG by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M95320-RDL3TG by STMicroelectronics

Select Manufacturer
Which Manufacturer of M95320-RDL3TG would you like to use for your alert(s)?
  • Please alert me when M95320-RDL3TG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M95320-RDL3TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M95320-RDL3TG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M95320-RDL3TG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M95320-RDL3TG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M95320-RDL3TG by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: