-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC0425
|
Newark | Eeprom, 512Kbit, -40 To 105Deg C, Memory Size:512Kbit, Eeprom Memory Configuration:64K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:16Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.7V, Supply Rohs Compliant: Yes |Stmicroelectronics M95512-DRMN8TP/K Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4264 |
|
$1.3800 / $1.8000 | Buy Now |
DISTI #
497-16048-1-ND
|
DigiKey | IC EEPROM 512KBIT SPI 16MHZ 8SO Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4122 In Stock |
|
$1.0589 / $1.5300 | Buy Now |
DISTI #
M95512-DRMN8TP/K
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M95512-DRMN8TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 207500 |
|
$0.4430 / $0.4621 | Buy Now |
DISTI #
M95512-DRMN8TP/K
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M95512-DRMN8TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 |
|
$0.4430 / $0.4621 | Buy Now |
DISTI #
511-M95512-DRMN8TP/K
|
Mouser Electronics | EEPROM 512-Kbit serial SPI bus EEPROM high speed clock 105C operation RoHS: Compliant | 15881 |
|
$0.8410 / $1.5100 | Buy Now |
|
Future Electronics | M95512 Series 512 Kb (64K x 8) 5.5 V SMT Serial SPI – 40 to 105 °C - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 | 0 |
|
$0.4370 | Buy Now |
DISTI #
M95512-DRMN8TP/K
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M95512-DRMN8TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 20000 |
|
$0.4430 / $0.4621 | Buy Now |
DISTI #
M95512-DRMN8TP/K
|
Avnet Americas | EEPROM Serial-SPI 512K-bit 64K x 8 2.5V/3.3V/5V 8-Pin SOIC T/R - Tape and Reel (Alt: M95512-DRMN8TP/K) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 207500 |
|
$0.4430 / $0.4621 | Buy Now |
|
Ameya Holding Limited | 271767 |
|
RFQ | ||
DISTI #
SMC-M95512-DRMN8TP/K
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20200210 | 112 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95512-DRMN8TP/K
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95512-DRMN8TP/K
STMicroelectronics
512-Kbit serial SPI bus EEPROM with high speed clock 105°C operation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 10 MHz | |
Data Retention Time-Min | 50 | |
Endurance | 900000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Memory Density | 524288 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 64KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000001 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 4 ms | |
Write Protection | HARDWARE/SOFTWARE |