-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 Mbit SPI bus EEPROM with high-speed clock
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6836
|
Newark | Eeprom, 1Mbit, -40 To 85Deg C, Memory Size:1Mbit, Eeprom Memory Configuration:128K X 8Bit, Memory Interface Type:Serial Spi, Clock Frequency:16Mhz, Memory Case Style:Soic, No. Of Pins:8Pins, Supply Voltage Min:1.8V, Supply Voltage Rohs Compliant: Yes |Stmicroelectronics M95M01-RMN6P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5327 |
|
$1.1300 / $1.5400 | Buy Now |
DISTI #
23AC7732
|
Newark | Memory Rohs Compliant: Yes |Stmicroelectronics M95M01-RMN6P Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.4500 | Buy Now |
DISTI #
M95M01-RMN6P
|
Avnet Americas | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M95M01-RMN6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 4000 |
|
$0.5206 / $0.5583 | Buy Now |
DISTI #
511-M95M01-RMN6P
|
Mouser Electronics | EEPROM 1 Mbit SPI bus EEPROM RoHS: Compliant | 9201 |
|
$1.0300 / $1.4100 | Buy Now |
|
Future Electronics | M95M01 Series 1 Mb (128 K x 8) 5 MHz Surface Mount Serial SPI Bus EEPROM -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 55950Tube |
|
$1.0300 / $1.1800 | Buy Now |
|
Future Electronics | M95M01 Series 1 Mb (128 K x 8) 5 MHz Surface Mount Serial SPI Bus EEPROM -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 2000Tube |
|
$1.0100 / $1.0900 | Buy Now |
|
Future Electronics | M95M01 Series 1 Mb (128 K x 8) 5 MHz Surface Mount Serial SPI Bus EEPROM -SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 100 Container: Tube | 0Tube |
|
$1.0100 / $1.0900 | Buy Now |
DISTI #
30609108
|
Verical | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N Tube RoHS: Compliant Min Qty: 14 Package Multiple: 1 | Americas - 1896 |
|
$2.3125 / $2.3875 | Buy Now |
DISTI #
M95M01-RMN6P
|
Avnet Americas | EEPROM Serial-SPI 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin SO N - Rail/Tube (Alt: M95M01-RMN6P) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Tube | 4000 |
|
$0.5206 / $0.5583 | Buy Now |
DISTI #
M95M01-RMN6P
|
TME | IC: EEPROM memory, 1MbEEPROM, SPI, 128kx8bit, 1.8÷5.5V, 16MHz, SO8 Min Qty: 1 | 0 |
|
$0.7100 / $1.3500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
M95M01-RMN6P
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
M95M01-RMN6P
STMicroelectronics
1 Mbit SPI bus EEPROM with high-speed clock
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Clock Frequency-Max (fCLK) | 5 MHz | |
Data Retention Time-Min | 40 | |
Endurance | 1000000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000003 A | |
Supply Current-Max | 0.005 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.8 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
Write Cycle Time-Max (tWC) | 5 ms | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for M95M01-RMN6P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M95M01-RMN6P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M95M01-RMN6G | 128KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95M01-RMN6P vs M95M01-RMN6G |
M95M01-RMN6TG | 128KX8 SPI BUS SERIAL EEPROM, PDSO8, 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | STMicroelectronics | M95M01-RMN6P vs M95M01-RMN6TG |