Part Details for M9L13208 by Schneider Electric
Overview of M9L13208 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9L13208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2700
|
Newark | Surge Arrester, 3 Pole, 75Ka, 208V, Suppressor Type:Surge Arrester, No. Of Poles:3 Pole, Spd Type:Type 1, Peak Surge Current:75Ka, Continuing Operating Voltage Max:208V, Suppressor Mounting:Din Rail, Product Range:-, Plug Type:- Rohs Compliant: Yes |Schneider Electric M9L13208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$227.3600 / $293.9500 | Buy Now |
DISTI #
4008-M9L13208-ND
|
DigiKey | SPD TYPE 1 350VAC MCOV 1 POLE Min Qty: 1 Lead time: 5 Weeks Container: Box |
7 In Stock |
|
$233.8560 / $280.6300 | Buy Now |
DISTI #
996-M9L13208
|
Mouser Electronics | Industrial Surge Protectors Multi9PRD1 75r3P T1 120/208V20kA175V SPD | 0 |
|
$233.8500 / $280.6000 | Order Now |
DISTI #
73661218
|
RS | Multi9PRD1 75r3P T1 120/208V20kA175V SPD | Schneider Electric M9L13208 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 2 |
|
$233.8600 / $280.6300 | Buy Now |