Part Details for M9LC420 by Schneider Electric
Overview of M9LC420 by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for M9LC420
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK0804
|
Newark | Surge Arrester, 1 Pole, 75Ka, 420V, Suppressor Type:Surge Arrester, No. Of Poles:1 Pole, Spd Type:Type 1, Peak Surge Current:75Ka, Continuing Operating Voltage Max:420V, Suppressor Mounting:Din Rail, Plug Type:- Rohs Compliant: Yes |Schneider Electric M9LC420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$67.5400 / $88.8700 | Buy Now |
DISTI #
4008-M9LC420-ND
|
DigiKey | SPD TYPE 1 420VAC MCOV 1 POLE Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$83.3700 | Buy Now |
DISTI #
996-M9LC420
|
Mouser Electronics | Industrial Surge Protectors Multi 9 PRD1 75r Cartridge C1 420V SPD | 0 |
|
$63.6100 / $72.3900 | Order Now |
DISTI #
75053583
|
RS | surge arrester cartridge, Multi9 PRD1 75r, 1P, 347 V | Schneider Electric M9LC420 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$84.2000 | RFQ |