Part Details for MA-141-004-235-A0300 by AirBorn Inc
Overview of MA-141-004-235-A0300 by AirBorn Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-141-004-235-A0300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA1414235A0300
|
Mouser Electronics | Board to Board & Mezzanine Connectors Microminiature Series .050 RoHS: Not Compliant | 0 |
|
$55.6500 / $69.0600 | Order Now |
DISTI #
ABNMA-141-004-235-A0300
|
Heilind Electronics | Micro-Strip Recpt w/ PCB Plastic w/out Mounting Holes | Americas - 2 in Stock |
|
$35.3665 / $62.9688 | Buy Now |
DISTI #
ABNMA-141-004-235-A0300
|
Interstate Connecting Components | Micro-Strip Recpt w/ PCB Plastic w/out Mounting Holes | 6 |
|
$35.3665 / $62.9688 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 10 | Available for Order |
|
$27.8500 / $64.8900 | Buy Now |
Part Details for MA-141-004-235-A0300
MA-141-004-235-A0300 CAD Models
MA-141-004-235-A0300 Part Data Attributes:
|
MA-141-004-235-A0300
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-141-004-235-A0300
AirBorn Inc
D Microminiature Connector,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | unknown | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Termination | TIN LEAD | |
JESD-609 Code | e0 |