Part Details for MA-231-008-113-A6400 by AirBorn Inc
Overview of MA-231-008-113-A6400 by AirBorn Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-231-008-113-A6400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA2318113A6400
|
Mouser Electronics | Rectangular MIL Spec Connectors RoHS: Compliant | 0 |
|
$51.8400 / $64.3300 | Order Now |
DISTI #
ABNMA-231-008-113-A6400
|
Interstate Connecting Components | MICRO-STRIP CABLE CON PLUG PLASTIC W/OUT MOUNTING HOLES | 0 |
|
$33.2613 / $59.2279 | Buy Now |
Part Details for MA-231-008-113-A6400
MA-231-008-113-A6400 CAD Models
MA-231-008-113-A6400 Part Data Attributes:
|
MA-231-008-113-A6400
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-231-008-113-A6400
AirBorn Inc
D Microminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
JESD-609 Code | e4 |