Part Details for MA-241-014-261-A53XC by AirBorn Inc
Overview of MA-241-014-261-A53XC by AirBorn Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA-241-014-261-A53XC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
479-MA241014261A53XC
|
Mouser Electronics | Rectangular MIL Spec Connectors Microminiature Series .050 RoHS: Compliant | 0 |
|
$168.5100 / $177.2100 | Order Now |
DISTI #
ABNMA-241-014-261-A53XC
|
Interstate Connecting Components | MICRO-STRIP CABLE CON RECPT PLASTIC W/OUT MOUNTING HOLES | 0 |
|
$72.1959 / $198.3287 | Buy Now |
|
Powell Electronics | CONNECTOR Min Qty: 8 | Available for Order |
|
$62.2800 / $204.3700 | Buy Now |
Part Details for MA-241-014-261-A53XC
MA-241-014-261-A53XC CAD Models
MA-241-014-261-A53XC Part Data Attributes
|
MA-241-014-261-A53XC
AirBorn Inc
Buy Now
Datasheet
|
Compare Parts:
MA-241-014-261-A53XC
AirBorn Inc
D Microminiature Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AIRBORN INC | |
Reach Compliance Code | compliant | |
Body Breadth | 0.18 inch | |
Body Depth | 0.23 inch | |
Body Length | 0.4 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D MICROMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 26 mΩ | |
Contact Style | RND PIN-SKT | |
Durability | 500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
Insertion Force-Max | 1.668 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYPHENYLENE SULFIDE | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | WITH CABLE ASSEMBLY | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | MIL | |
Shell Size | B | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 0.139 N |