Part Details for MA0603CG150J101 by MERITEK Electronics Corporation
Overview of MA0603CG150J101 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA0603CG150J101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MA0603CG150J101TR-ND
|
DigiKey | 0603 NPO 15PF 100V 5% Min Qty: 4000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
8000 In Stock |
|
$0.0100 | Buy Now |
Part Details for MA0603CG150J101
MA0603CG150J101 CAD Models
MA0603CG150J101 Part Data Attributes
|
MA0603CG150J101
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0603CG150J101
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.000015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Width | 0.8 mm |
Alternate Parts for MA0603CG150J101
This table gives cross-reference parts and alternative options found for MA0603CG150J101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603CG150J101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253503E1B150JVMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | MA0603CG150J101 vs M3253503E1B150JVMB |
NMC0603NPO150J100TRP | CAPACITOR, CERAMIC, MULTILAYER, 100V, C0G, 0.000015uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | MA0603CG150J101 vs NMC0603NPO150J100TRP |
M3253503E1B150JRMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, | KEMET Corporation | MA0603CG150J101 vs M3253503E1B150JRMB |
CE0603-150-J101GTW | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | RCD Components Inc | MA0603CG150J101 vs CE0603-150-J101GTW |
M3253503E1B150JGMB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | MA0603CG150J101 vs M3253503E1B150JGMB |
CE0603-150-J101GTQ | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | RCD Components Inc | MA0603CG150J101 vs CE0603-150-J101GTQ |
CEC14F15PF5%100V | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP | EXXELIA Group | MA0603CG150J101 vs CEC14F15PF5%100V |
NMC0603NPO150J100TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000015uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | MA0603CG150J101 vs NMC0603NPO150J100TRP3KF |
M3253503E1B150JZTB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | KEMET Corporation | MA0603CG150J101 vs M3253503E1B150JZTB |
MA0603CG-150J-101G | Ceramic Capacitor, Multilayer, Ceramic, 100V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.000015uF, 0603, | Prosperity Dielectrics Co Ltd | MA0603CG150J101 vs MA0603CG-150J-101G |