Part Details for MA0603CG221J500 by MERITEK Electronics Corporation
Overview of MA0603CG221J500 by MERITEK Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA0603CG221J500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MA0603CG221J500TR-ND
|
DigiKey | CAP CER 220PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
352000 In Stock |
|
$0.0082 / $0.0086 | Buy Now |
|
Onlinecomponents.com | MLCC 220pF 50V C0G (NP0) +/-5% - 0603 (1608 Metric) Ceramic Capacitor RoHS: Compliant |
20000 In Stock |
|
$0.0048 / $0.0267 | Buy Now |
DISTI #
65019870
|
Verical | Cap Ceramic 220pF 50V C0G 5% Pad SMD 0603 125C T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 20000 |
|
$0.0062 / $0.0347 | Buy Now |
|
Quest Components | CAP,CERAMIC CHIP,220PF,50VDC,5%,C0G,SMD,0603-CASE | 2706 |
|
$0.0093 / $0.0496 | Buy Now |
|
Master Electronics | MLCC 220pF 50V C0G (NP0) +/-5% - 0603 (1608 Metric) Ceramic Capacitor RoHS: Compliant |
20000 In Stock |
|
$0.0048 / $0.0267 | Buy Now |
Part Details for MA0603CG221J500
MA0603CG221J500 CAD Models
MA0603CG221J500 Part Data Attributes
|
MA0603CG221J500
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0603CG221J500
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Paper, 7 Inch | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MA0603CG221J500
This table gives cross-reference parts and alternative options found for MA0603CG221J500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603CG221J500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CEC14G220PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | EXXELIA Group | MA0603CG221J500 vs CEC14G220PF5%50V |
CEC14C220PF5%50V | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00022uF, Surface Mount, 0603, CHIP | EXXELIA Group | MA0603CG221J500 vs CEC14C220PF5%50V |