There are no models available for this part yet.
Overview of MA0603CG3R3C500 by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MA0603CG3R3C500 by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-MA0603CG3R3C500TR-ND
|
DigiKey | CAP CER 3.3PF 50V C0G/NP0 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
100000 In Stock |
|
$0.0053 / $0.0056 | Buy Now | |
Bristol Electronics | Min Qty: 27 | 23230 |
|
$0.0253 / $0.1875 | Buy Now | ||
Quest Components | 16000 |
|
$0.0375 / $0.2500 | Buy Now |
CAD Models for MA0603CG3R3C500 by MERITEK Electronics Corporation
Part Data Attributes for MA0603CG3R3C500 by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Capacitance
|
0.0000033 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.95 mm
|
Length
|
1.6 mm
|
Multilayer
|
Yes
|
Negative Tolerance
|
7.5758%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Packing Method
|
TR, Paper, 7 Inch
|
Positive Tolerance
|
7.5758%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0603
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Pure Tin (Sn) - with Nickel (Ni) barrier
|
Width
|
0.8 mm
|
Alternate Parts for MA0603CG3R3C500
This table gives cross-reference parts and alternative options found for MA0603CG3R3C500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603CG3R3C500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253503E1A339CVMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | MA0603CG3R3C500 vs M3253503E1A339CVMB |
NMC0603NPO3R3C50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | MA0603CG3R3C500 vs NMC0603NPO3R3C50TRP |
M3253503E1A339CRMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, | KEMET Corporation | MA0603CG3R3C500 vs M3253503E1A339CRMB |
NMC0603NPO3R3C50TRPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP | NIC Components Corp | MA0603CG3R3C500 vs NMC0603NPO3R3C50TRPF |
NMC-M0603NPO3R3C50TRP | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000033uF, SURFACE MOUNT, 0603, CHIP | NIC Components Corp | MA0603CG3R3C500 vs NMC-M0603NPO3R3C50TRP |
MA0603CG-3R3C-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | Prosperity Dielectrics Co Ltd | MA0603CG3R3C500 vs MA0603CG-3R3C-500G |
M3253503E1A339CRTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | MA0603CG3R3C500 vs M3253503E1A339CRTB |
M3253503E1A339CGTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | MA0603CG3R3C500 vs M3253503E1A339CGTB |
M3253503E1A339CZMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.5758% +Tol, 7.5758% -Tol, C0G, -/+30ppm/Cel TC, 0.0000033uF, 0603, | KEMET Corporation | MA0603CG3R3C500 vs M3253503E1A339CZMB |
NMC0603NPO3R3C50TRP3KF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 7.58% +Tol, 7.58% -Tol, C0G, 30ppm/Cel TC, 0.0000033uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | MA0603CG3R3C500 vs NMC0603NPO3R3C50TRP3KF |