Part Details for MA0603XR473K250 by MERITEK Electronics Corporation
Overview of MA0603XR473K250 by MERITEK Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA0603XR473K250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MA0603XR473K250TR-ND
|
DigiKey | CAP CER 0.047UF 25V X7R 0603 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0042 / $0.0044 | Buy Now |
|
Bristol Electronics | 3966 |
|
RFQ |
Part Details for MA0603XR473K250
MA0603XR473K250 CAD Models
MA0603XR473K250 Part Data Attributes
|
MA0603XR473K250
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0603XR473K250
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, CARDBOARD PAPER, 7/13 INCH; TR, 10 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MA0603XR473K250
This table gives cross-reference parts and alternative options found for MA0603XR473K250. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0603XR473K250, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M3253503E2Z473KGMB | Ceramic Capacitor, Ceramic, | KEMET Corporation | MA0603XR473K250 vs M3253503E2Z473KGMB |
KGM15BR71E473KM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | MA0603XR473K250 vs KGM15BR71E473KM |
CNC14YCW47NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.047uF, 0603, | EXXELIA Group | MA0603XR473K250 vs CNC14YCW47NF10%25V |
CNC14CW47NF10%25V | Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, 0.047uF, 0603, | EXXELIA Group | MA0603XR473K250 vs CNC14CW47NF10%25V |
C0603X7R250-473KSNR | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | VENKEL LTD | MA0603XR473K250 vs C0603X7R250-473KSNR |
CE0603-473-K025RTS | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.047uF, 0603, | RCD Components Inc | MA0603XR473K250 vs CE0603-473-K025RTS |
GMC10X7R473K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | MA0603XR473K250 vs GMC10X7R473K25NT |
C0603X7R250-473KPU | Ceramic Capacitor, Ceramic, | VENKEL LTD | MA0603XR473K250 vs C0603X7R250-473KPU |
M3253503E2Z473KRTB | Ceramic Capacitor, Ceramic, | KEMET Corporation | MA0603XR473K250 vs M3253503E2Z473KRTB |
C0603X7R250-473KGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.047uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | MA0603XR473K250 vs C0603X7R250-473KGP |