Part Details for MA0805CG100J500 by MERITEK Electronics Corporation
Overview of MA0805CG100J500 by MERITEK Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA0805CG100J500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MA0805CG100J500TR-ND
|
DigiKey | CAP CER 10PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
16000 In Stock |
|
$0.0070 / $0.0075 | Buy Now |
|
Bristol Electronics | Min Qty: 34 | 44000 |
|
$0.0203 / $0.1500 | Buy Now |
|
Bristol Electronics | 7851 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 10pf, 50V, 5±%, C0G Temp Coef. | 6280 |
|
$0.0210 / $0.1050 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 50V, 5±%, C0G Temp Coef. | 3200 |
|
$0.0366 / $0.1220 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 10pf, 50V, 5±%, C0G Temp Coef. | 35200 |
|
$0.0250 / $0.2000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2000 |
|
$0.2800 / $0.4200 | Buy Now |
Part Details for MA0805CG100J500
MA0805CG100J500 CAD Models
MA0805CG100J500 Part Data Attributes
|
MA0805CG100J500
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0805CG100J500
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00001uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00001 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7/13 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |