Part Details for MA0805CG3R9C500 by MERITEK Electronics Corporation
Overview of MA0805CG3R9C500 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA0805CG3R9C500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MA0805CG3R9C500TR-ND
|
DigiKey | CAP CER 3.9PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
24000 In Stock |
|
$0.0124 / $0.0131 | Buy Now |
Part Details for MA0805CG3R9C500
MA0805CG3R9C500 CAD Models
MA0805CG3R9C500 Part Data Attributes
|
MA0805CG3R9C500
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0805CG3R9C500
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for MA0805CG3R9C500
This table gives cross-reference parts and alternative options found for MA0805CG3R9C500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0805CG3R9C500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MQ055A3R9CG71A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MA0805CG3R9C500 vs MQ055A3R9CG71A |
MC0805COG3R9C500NT | Ceramic Capacitor, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | Metuchen Capacitors Inc | MA0805CG3R9C500 vs MC0805COG3R9C500NT |
M3253504E1A399CGTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | KEMET Corporation | MA0805CG3R9C500 vs M3253504E1A399CGTB |
VJ0805A3R9CLAAP5G | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | MA0805CG3R9C500 vs VJ0805A3R9CLAAP5G |
M3253504E1A399CDMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | KEMET Corporation | MA0805CG3R9C500 vs M3253504E1A399CDMB |
CMC-050/3R9CN0805T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Tecate Group | MA0805CG3R9C500 vs CMC-050/3R9CN0805T13F |
MA0805CG-3R9C-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0805, | Prosperity Dielectrics Co Ltd | MA0805CG3R9C500 vs MA0805CG-3R9C-500G |
VJ0805A3R9CLAAJ68 | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.0000039 uF, SURFACE MOUNT, 0805, CHIP | Vishay Vitramon | MA0805CG3R9C500 vs VJ0805A3R9CLAAJ68 |
VJ0805A3R9CFAAR2L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0905, | Vishay Intertechnologies | MA0805CG3R9C500 vs VJ0805A3R9CFAAR2L |
MQ055A3R9CGJ1A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MA0805CG3R9C500 vs MQ055A3R9CGJ1A |