There are no models available for this part yet.
Overview of MA0805CG471J500 by MERITEK Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MA0805CG471J500 by MERITEK Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2997-MA0805CG471J500TR-ND
|
DigiKey | CAP CER 470PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
300000 In Stock |
|
$0.0079 / $0.0084 | Buy Now | |
Bristol Electronics | 4200 |
|
RFQ | ||||
Bristol Electronics | 3684 |
|
RFQ | ||||
Quest Components | Capacitor, Ceramic, 470pf, 50V, 5±%, C0G Temp Coef. | 4000 |
|
$0.0105 / $0.0560 | Buy Now | ||
Quest Components | Capacitor, Ceramic, 470pf, 50V, 5±%, C0G Temp Coef. | 2947 |
|
$0.0165 / $0.0825 | Buy Now |
CAD Models for MA0805CG471J500 by MERITEK Electronics Corporation
Part Data Attributes for MA0805CG471J500 by MERITEK Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MERITEK ELECTRONICS CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.00047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.45 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, CARDBOARD PAPER/EMBOSSED PLASTIC, 7/13 INCH; TR, 10 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Pure Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MA0805CG471J500
This table gives cross-reference parts and alternative options found for MA0805CG471J500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0805CG471J500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NMC-P0805NPO471J50TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | MA0805CG471J500 vs NMC-P0805NPO471J50TRPLPF |
MA0805CG-471J-500G | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | Prosperity Dielectrics Co Ltd | MA0805CG471J500 vs MA0805CG-471J-500G |
VJ0805A471JFAAI2L | CAPACITOR, CERAMIC, MULTILAYER, 50 V, C0G, 0.00047 uF, SURFACE MOUNT, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Vitramon | MA0805CG471J500 vs VJ0805A471JFAAI2L |
CMC-050/471JN0805T13F | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Tecate Group | MA0805CG471J500 vs CMC-050/471JN0805T13F |
M3253504E1A471JGTB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | KEMET Corporation | MA0805CG471J500 vs M3253504E1A471JGTB |
M3253504E1A471JDMB | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | KEMET Corporation | MA0805CG471J500 vs M3253504E1A471JDMB |
VJ0805D471JXAAT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | Vishay Intertechnologies | MA0805CG471J500 vs VJ0805D471JXAAT |
MQ055A471JGJ3A | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MA0805CG471J500 vs MQ055A471JGJ3A |
CMC-050/471JN0805WFF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.00047uF, Surface Mount, 0805, CHIP | Tecate Group | MA0805CG471J500 vs CMC-050/471JN0805WFF |
VJ0805A471JNAAR2M | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, -/+30ppm/Cel TC, 0.00047uF, 0805, | Vishay Intertechnologies | MA0805CG471J500 vs VJ0805A471JNAAR2M |