There are no models available for this part yet.
Overview of MA0805XR-104K-500PR by Xicon Passive Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GCM033C70J104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 6.3Vdc 0.1μF±10% | |
GR332QD7LP104KW01K | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GCM033C71A104KE02J | Murata Manufacturing Co Ltd | 0201 (0603M) X7S (EIA) 10Vdc 0.1μF±10% |
Price & Stock for MA0805XR-104K-500PR by Xicon Passive Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 2870 |
|
RFQ | ||||
Quest Components | 2296 |
|
$0.0900 / $0.3000 | Buy Now |
CAD Models for MA0805XR-104K-500PR by Xicon Passive Components
Related Parts for MA0805XR-104K-500PR
-
MA0603CG220J500Fixed Capacitors
-
WK73S2HTTER150FFixed Resistors
-
SFV4R-1STE1HLFHeaders and Edge Type Connectors
-
SI7252DP-T1-GE3Power Field-Effect Transistors
-
MK20FX512VLQ12Microcontrollers
-
CS51311GD14Switching Regulator or Controllers
-
LM317MABDTRKGLinear Regulator ICs
-
SQ3461EV-T1_GE3Small Signal Field-Effect Transistors
-
OP284FSZ-REELOperational Amplifiers