Part Details for MA0805XR104K500 by MERITEK Electronics Corporation
Overview of MA0805XR104K500 by MERITEK Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA0805XR104K500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MA0805XR104K500TR-ND
|
DigiKey | CAP CER 0.1UF 50V X7R 0805 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
9223000 In Stock |
|
$0.0163 / $0.0170 | Buy Now |
|
Onlinecomponents.com | MLCC .1uF 50V X7R +/-10% - 0805 (2012 Metric) Ceramic Capacitor RoHS: Compliant |
164000 In Stock |
|
$0.0055 / $0.0064 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ | ||
|
Quest Components | Capacitor, Ceramic, 100nf, 50V, 10±%, X7R Temp Coef. | 400 |
|
$0.0380 / $0.0570 | Buy Now |
|
Master Electronics | MLCC .1uF 50V X7R +/-10% - 0805 (2012 Metric) Ceramic Capacitor RoHS: Compliant |
164000 In Stock |
|
$0.0055 / $0.0064 | Buy Now |
Part Details for MA0805XR104K500
MA0805XR104K500 CAD Models
MA0805XR104K500 Part Data Attributes
|
MA0805XR104K500
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0805XR104K500
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7/13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MA0805XR104K500
This table gives cross-reference parts and alternative options found for MA0805XR104K500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0805XR104K500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805X7R500-104KPP | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | MA0805XR104K500 vs C0805X7R500-104KPP |
C0805X7R500-104KGU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | MA0805XR104K500 vs C0805X7R500-104KGU |
C0805X7R500-104KNR | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | VENKEL LTD | MA0805XR104K500 vs C0805X7R500-104KNR |
0805X7R104KW2AT | Ceramic Capacitor, Multilayer, Ceramic, 50V, X7R, -/+15ppm/Cel TC, 0.1uF, 0805 | American Technical Ceramics Corp | MA0805XR104K500 vs 0805X7R104KW2AT |
VJ0805Y104KNAAJ2L | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | Vishay Intertechnologies | MA0805XR104K500 vs VJ0805Y104KNAAJ2L |
GMC21X7R104K50NTD-LF | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP, LEAD FREE | Cal-Chip Electronics | MA0805XR104K500 vs GMC21X7R104K50NTD-LF |
0805X7R104KT2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | American Technical Ceramics Corp | MA0805XR104K500 vs 0805X7R104KT2ST |
VJ0805Y104KXAAT68 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0805, CHIP | Vishay Intertechnologies | MA0805XR104K500 vs VJ0805Y104KXAAT68 |
C0805X7R500-104KGD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | VENKEL LTD | MA0805XR104K500 vs C0805X7R500-104KGD |
0805X7R104KE2ST | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.1uF, 0805, | American Technical Ceramics Corp | MA0805XR104K500 vs 0805X7R104KE2ST |