Part Details for MA0805XR104K513 by MERITEK Electronics Corporation
Overview of MA0805XR104K513 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA0805XR104K513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MA0805XR104K513TR-ND
|
DigiKey | 0805 .1UF 50V X7R 10% 13" Min Qty: 15000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1880000 In Stock |
|
$0.0100 | Buy Now |