Part Details for MA0805XR683K500 by MERITEK Electronics Corporation
Overview of MA0805XR683K500 by MERITEK Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA0805XR683K500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2997-MA0805XR683K500TR-ND
|
DigiKey | CAP CER 0.068UF 50V X7R 0805 Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.0070 / $0.0075 | Buy Now |
Part Details for MA0805XR683K500
MA0805XR683K500 CAD Models
MA0805XR683K500 Part Data Attributes
|
MA0805XR683K500
MERITEK Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
MA0805XR683K500
MERITEK Electronics Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERITEK ELECTRONICS CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.068 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.45 mm | |
Length | 2 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0805 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Pure Tin (Sn) - with Nickel (Ni) barrier | |
Width | 1.25 mm |
Alternate Parts for MA0805XR683K500
This table gives cross-reference parts and alternative options found for MA0805XR683K500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MA0805XR683K500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
08055C683KER6C1 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MA0805XR683K500 vs 08055C683KER6C1 |
C0805X7R500-683KGU | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | VENKEL LTD | MA0805XR683K500 vs C0805X7R500-683KGU |
S311P838ACX683K2R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.068uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | MA0805XR683K500 vs S311P838ACX683K2R2 |
C0805X7R500-683KPBD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | VENKEL LTD | MA0805XR683K500 vs C0805X7R500-683KPBD |
08055C683KER6B3 | Ceramic Capacitor, Ceramic | Kyocera AVX Components | MA0805XR683K500 vs 08055C683KER6B3 |
C0805X7R500-683KSN6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | VENKEL LTD | MA0805XR683K500 vs C0805X7R500-683KSN6P |
VJ0805Y683KEAAR5H | Ceramic Capacitor, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | Vishay Intertechnologies | MA0805XR683K500 vs VJ0805Y683KEAAR5H |
C0805X7R500-683KP6P | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | VENKEL LTD | MA0805XR683K500 vs C0805X7R500-683KP6P |
C0805X7R500-683KPB6R | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | VENKEL LTD | MA0805XR683K500 vs C0805X7R500-683KPB6R |
C0805X7R500-683KGE | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.068uF, 0805, | VENKEL LTD | MA0805XR683K500 vs C0805X7R500-683KGE |