Part Details for MA1.5KE110A by Microchip Technology Inc
Overview of MA1.5KE110A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA1.5KE110A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ9837
|
Newark | Tvs 110V 5% 1500W Uni Case 1 Rohs Compliant: Yes |Microchip MA1.5KE110A Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0900 / $7.3800 | Buy Now |
DISTI #
1086-3575-ND
|
DigiKey | TVS DIODE 94VWM 152VC DO204AR Min Qty: 200 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.3800 | Buy Now |
DISTI #
MA1.5KE110A
|
Avnet Americas | Diode TVS Single Uni-Dir 94V 1.5KW 2-Pin Case 1 - Bulk (Alt: MA1.5KE110A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0900 / $7.9400 | Buy Now |
DISTI #
494-MA1.5KE110A
|
Mouser Electronics | ESD Suppressors / TVS Diodes Uni-Directional TVS _ CASE 1 RoHS: Not Compliant | 0 |
|
$7.3800 | Order Now |
DISTI #
MA1.5KE110A
|
Microchip Technology Inc | Uni-Directional TVS _ CASE 1, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.7000 / $7.9400 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.0500 / $14.7700 | Buy Now | |
DISTI #
MA1.5KE110A
|
Avnet Americas | Diode TVS Single Uni-Dir 94V 1.5KW 2-Pin Case 1 - Bulk (Alt: MA1.5KE110A) RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$7.0900 / $7.9400 | Buy Now |
|
NAC | Hi Rel TVS RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.9300 / $8.3500 | Buy Now |
|
Master Electronics | 0 |
|
$7.0500 / $14.7700 | Buy Now |
Part Details for MA1.5KE110A
MA1.5KE110A CAD Models
MA1.5KE110A Part Data Attributes:
|
MA1.5KE110A
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MA1.5KE110A
Microchip Technology Inc
Trans Voltage Suppressor Diode, 1500W, 94V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PLASTIC, CASE 1 , 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Max | 116 V | |
Breakdown Voltage-Min | 105 V | |
Breakdown Voltage-Nom | 110 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 152 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 1500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 1.52 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 94 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |