Part Details for MA101A510MAA by Kyocera AVX Components
Overview of MA101A510MAA by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MA101A510MAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MA101A510MAA-BULK
|
Avnet Americas | Cap Ceramic 51pF 100V C0G 20% Axial 125°C Bulk - Bulk (Alt: MA101A510MAA-BULK) RoHS: Not Compliant Min Qty: 1300 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MA101A510MAA
|
Avnet Americas | Cap Ceramic 51pF 100V C0G 20% Axial 125°C Bulk - Tape and Reel (Alt: MA101A510MAA) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ |