Part Details for MA105A102KAA-BULK by Kyocera AVX Components
Overview of MA105A102KAA-BULK by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for MA105A102KAA-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53J2609
|
Newark | Ckr Molded Axials/Bulk Rohs Compliant: Yes |Kyocera Avx MA105A102KAA-BULK RoHS: Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0000 / $3.6400 | Buy Now |
DISTI #
MA105A102KAA-BULK-ND
|
DigiKey | CAP CER 1000PF 50V NP0 AXIAL Min Qty: 1200 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.8909 | Buy Now |
DISTI #
MA105A102KAA-BULK
|
Avnet Americas | Cap Ceramic 0.001uF 50V C0G 10% Axial 125?C Bulk - Bulk (Alt: MA105A102KAA-BULK) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$13.7229 | Buy Now |
DISTI #
581-MA105A102KAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 50V 1000pF C0G (NP0) 10 % RoHS: Not Compliant | 0 |
|
$15.3000 / $15.8900 | Order Now |